TLV9061IDPWR Texas Instruments, CMOS, Op Amp, RRIO, 10MHz 10 kHz, Maximum of 5.5 V, 5-Pin X2SON
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
X2SON
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
Maximum of 5.5 V
Typical Gain Bandwidth Product
10MHz
Output Type
Rail to Rail
Typical Slew Rate
6.5V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
130 dB
Output Current
±50 mA
Offset Voltage
±2mV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Height
0.35mm
Width
0.85mm
Input Voltage Range
1.8 → 5.5 V
Input Offset Current
0.05pA
Dimensions
0.85 x 0.85 x 0.35mm
Minimum Input Voltage
1.8 V
Typical Input Voltage Noise Density
16nV/√Hz
Length
0.85mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
X2SON
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
Maximum of 5.5 V
Typical Gain Bandwidth Product
10MHz
Output Type
Rail to Rail
Typical Slew Rate
6.5V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
130 dB
Output Current
±50 mA
Offset Voltage
±2mV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Height
0.35mm
Width
0.85mm
Input Voltage Range
1.8 → 5.5 V
Input Offset Current
0.05pA
Dimensions
0.85 x 0.85 x 0.35mm
Minimum Input Voltage
1.8 V
Typical Input Voltage Noise Density
16nV/√Hz
Length
0.85mm