TMS320C6713BZDP225 Texas Instruments, 32bit DSP 225MHz RAM 272-Pin BGA

RS Stock No.: 709-3967Brand: Texas InstrumentsManufacturers Part No.: TMS320C6713BZDP225
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

225MHz

Device Million Instructions per Second

1800MIPS

Data Bus Width

32bit

Instruction Set Architecture

Advanced VLIW

Program Memory Type

RAM

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

272

Typical Operating Supply Voltage

1.2 V, 3.3 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+90 °C

Length

27mm

Height

1.78mm

Width

27mm

Dimensions

27 x 27 x 1.78mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TMS320C6713BZDP225 Texas Instruments, 32bit DSP 225MHz RAM 272-Pin BGA
Select packaging type

P.O.A.

TMS320C6713BZDP225 Texas Instruments, 32bit DSP 225MHz RAM 272-Pin BGA
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

225MHz

Device Million Instructions per Second

1800MIPS

Data Bus Width

32bit

Instruction Set Architecture

Advanced VLIW

Program Memory Type

RAM

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

272

Typical Operating Supply Voltage

1.2 V, 3.3 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+90 °C

Length

27mm

Height

1.78mm

Width

27mm

Dimensions

27 x 27 x 1.78mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more