Texas Instruments,Class-AB0.09 W @ 32 Ω, 0.15 W @ 16 Ω, 8-Pin MSOP TPA6111A2DGN

RS Stock No.: 179-1831Brand: Texas InstrumentsManufacturers Part No.: TPA6111A2DGN
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Class-AB

Output Type

2 Channel Stereo

Maximum Power

0.09 W @ 32 Ω, 0.15 W @ 16 Ω

Application

Headphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

MSOP

Pin Count

8

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Maximum Operating Temperature

+85 °C

Product details

Audio Power Amplifiers, Dual & Multiple, Texas Instruments

A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments,Class-AB0.09 W @ 32 Ω, 0.15 W @ 16 Ω, 8-Pin MSOP TPA6111A2DGN

P.O.A.

Texas Instruments,Class-AB0.09 W @ 32 Ω, 0.15 W @ 16 Ω, 8-Pin MSOP TPA6111A2DGN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Class-AB

Output Type

2 Channel Stereo

Maximum Power

0.09 W @ 32 Ω, 0.15 W @ 16 Ω

Application

Headphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

MSOP

Pin Count

8

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Maximum Operating Temperature

+85 °C

Product details

Audio Power Amplifiers, Dual & Multiple, Texas Instruments

A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more