Texas Instruments TPS22925CNYPHT, MOSFET Load Switch Power Switch IC 6-Pin, DSBGA

RS Stock No.: 133-0734Brand: Texas InstrumentsManufacturers Part No.: TPS22925CNYPHT
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

MOSFET Load Switch

Switch On Resistance

9.2 mΩ @ 3.6 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

6

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.39 x 0.89 x 0.22mm

Product details

Integrated Load Switch, Texas Instruments

Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS22925CNYPHT, MOSFET Load Switch Power Switch IC 6-Pin, DSBGA
Select packaging type

P.O.A.

Texas Instruments TPS22925CNYPHT, MOSFET Load Switch Power Switch IC 6-Pin, DSBGA
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

MOSFET Load Switch

Switch On Resistance

9.2 mΩ @ 3.6 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

6

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.39 x 0.89 x 0.22mm

Product details

Integrated Load Switch, Texas Instruments

Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more