Texas Instruments TPS2559QWDRCTQ1 Power Switch IC 10-Pin, VSON

RS Stock No.: 133-0735Brand: Texas InstrumentsManufacturers Part No.: TPS2559QWDRCTQ1
View all in USB Power Switches

Technical Document

Specifications

Switch On Resistance

13mΩ

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

7460mA

Number of Outputs

3

Mounting Type

Surface Mount

Package Type

VSON

Pin Count

10

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Product details

Precision Adjustable Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS2559QWDRCTQ1 Power Switch IC 10-Pin, VSON
Select packaging type

P.O.A.

Texas Instruments TPS2559QWDRCTQ1 Power Switch IC 10-Pin, VSON
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Switch On Resistance

13mΩ

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

7460mA

Number of Outputs

3

Mounting Type

Surface Mount

Package Type

VSON

Pin Count

10

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Product details

Precision Adjustable Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more