Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3125J18DBVT

RS Stock No.: 162-7150Brand: Texas InstrumentsManufacturers Part No.: TPS3125J18DBVT
brand-logo
View all in Home

Technical Document

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active High, Active Low, Push-Pull

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

1.68V

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.75 V

Minimum Monitored Voltage

1.62V

Maximum Operating Temperature

+85 °C

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3125J18DBVT

P.O.A.

Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3125J18DBVT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Output Driver

Active High, Active Low, Push-Pull

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

1.68V

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.75 V

Minimum Monitored Voltage

1.62V

Maximum Operating Temperature

+85 °C

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more