Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3838L30DBVT

RS Stock No.: 662-3485Brand: Texas InstrumentsManufacturers Part No.: TPS3838L30DBVT
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

300ms

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

2.85V

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

1.6 V

Minimum Monitored Voltage

2.79V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3838L30DBVT
Select packaging type

P.O.A.

Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3838L30DBVT
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

300ms

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

2.85V

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

1.6 V

Minimum Monitored Voltage

2.79V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more