Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.2A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.7 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
10
Maximum Switching Frequency
1250 kHz
Package Type
HTSSOP
Switching Regulator
Yes
Line Regulation
0 %/V
Load Regulation
0 %/mA
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 1.02mm
Height
1.02mm
Width
3mm
Maximum Operating Temperature
+85 °C
Length
3mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
80
P.O.A.
80
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1.2A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.7 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
10
Maximum Switching Frequency
1250 kHz
Package Type
HTSSOP
Switching Regulator
Yes
Line Regulation
0 %/V
Load Regulation
0 %/mA
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 1.02mm
Height
1.02mm
Width
3mm
Maximum Operating Temperature
+85 °C
Length
3mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.