TS5USBC400YFPT Texas Instruments, Demultiplexer Dual 2:1, 5.5 V, 12-Pin DSBGA
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
12
Dimensions
1.61 x 1.21 x 0.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TS5USBC400YFPT Texas Instruments, Demultiplexer Dual 2:1, 5.5 V, 12-Pin DSBGA
250
P.O.A.
TS5USBC400YFPT Texas Instruments, Demultiplexer Dual 2:1, 5.5 V, 12-Pin DSBGA
Stock information temporarily unavailable.
250
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
12
Dimensions
1.61 x 1.21 x 0.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Philippines