Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Output Voltage
2 → 37 V
Number of Outputs
1
Line Regulation
5 mV/V
Accuracy
±10%
Load Regulation
-2 mV/V
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Reference Voltage
7.5V
Pin Count
14
Output Type
Adjustable
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Temperature
+70 °C
Height
1.58mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
9.5 V
Maximum Input Voltage
40 V
Width
3.91mm
Length
8.65mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Output Voltage
2 → 37 V
Number of Outputs
1
Line Regulation
5 mV/V
Accuracy
±10%
Load Regulation
-2 mV/V
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Reference Voltage
7.5V
Pin Count
14
Output Type
Adjustable
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Temperature
+70 °C
Height
1.58mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
9.5 V
Maximum Input Voltage
40 V
Width
3.91mm
Length
8.65mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.