Texas Instruments, 15 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC UA78L15ACDR

RS Stock No.: 661-4627PBrand: Texas InstrumentsManufacturers Part No.: UA78L15ACDR
brand-logo
View all in Linear Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

15 V

Line Regulation

300 mV

Load Regulation

150 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

17.5 V

Height

1.58mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

4.9mm

Width

3.91mm

Product details

μA78 Series Linear Voltage Regulators, Texas Instruments

The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 15 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC UA78L15ACDR
Select packaging type

P.O.A.

Texas Instruments, 15 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC UA78L15ACDR
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

15 V

Line Regulation

300 mV

Load Regulation

150 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

17.5 V

Height

1.58mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

4.9mm

Width

3.91mm

Product details

μA78 Series Linear Voltage Regulators, Texas Instruments

The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more