Texas Instruments UCC28780RTER, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN

RS Stock No.: 179-7067Brand: Texas InstrumentsManufacturers Part No.: UCC28780RTER
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

-0.3 V

Maximum Output Voltage

25 V

Minimum Input Voltage

12 V

Maximum Input Voltage

34 V

Minimum Output Current

1 (Source, Sink)mA

Maximum Output Current

5 (Source, Sink)mA

Converter Type

Flyback

Number of Outputs

5

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

WQFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

3.15mm

Line Regulation

7 mV

Load Regulation

10 mV

Height

0.72mm

Dimensions

3.15 x 3.15 x 0.72mm

Switching Regulator

Yes

Width

3.15mm

Efficiency

94.59%

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC28780RTER, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN
Select packaging type

P.O.A.

Texas Instruments UCC28780RTER, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Minimum Output Voltage

-0.3 V

Maximum Output Voltage

25 V

Minimum Input Voltage

12 V

Maximum Input Voltage

34 V

Minimum Output Current

1 (Source, Sink)mA

Maximum Output Current

5 (Source, Sink)mA

Converter Type

Flyback

Number of Outputs

5

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

WQFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

3.15mm

Line Regulation

7 mV

Load Regulation

10 mV

Height

0.72mm

Dimensions

3.15 x 3.15 x 0.72mm

Switching Regulator

Yes

Width

3.15mm

Efficiency

94.59%

Country of Origin

China