Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours
Segment Length
2 h
Contact Configuration
SPNO
Height
128mm
Depth
65.5mm
Memory Spaces
84
Battery Life
100h
Product details
SUL 180 a - Analogue Time Switch
Analogue modular time switches, 1 channel, width 17.5
24-hour or 7-day programming per segment
Programmable in increments of 15 minutes (SUL 180a)
Manual switch for permanent operation
Contact status display
Analogue
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours
Segment Length
2 h
Contact Configuration
SPNO
Height
128mm
Depth
65.5mm
Memory Spaces
84
Battery Life
100h
Product details
SUL 180 a - Analogue Time Switch
Analogue modular time switches, 1 channel, width 17.5
24-hour or 7-day programming per segment
Programmable in increments of 15 minutes (SUL 180a)
Manual switch for permanent operation
Contact status display