1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 349-8539Brand: Theben / TimeguardManufacturers Part No.: SUL180a
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

128mm

Depth

65.5mm

Memory Spaces

96

Battery Life

100h

Country of Origin

Germany

You may be interested in

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

128mm

Depth

65.5mm

Memory Spaces

96

Battery Life

100h

Country of Origin

Germany

You may be interested in