Toshiba HG6 M.2 (2280) 512 GB Internal SSD Drive

RS Stock No.: 111-2332Brand: ToshibaManufacturers Part No.: THNSNJ512G8NY
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Toshiba

Model

HG6

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

512 GB

Interface

SATA III

Nand Type

MLC

Dimensions

22 x 80 x 3.58mm

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Toshiba HG6 M.2 (2280) 512 GB Internal SSD Drive

P.O.A.

Toshiba HG6 M.2 (2280) 512 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Toshiba

Model

HG6

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

512 GB

Interface

SATA III

Nand Type

MLC

Dimensions

22 x 80 x 3.58mm

Country of Origin

Philippines

You may be interested in