TRACOPOWER Switching Power Supply, TXN 25-115, 15V dc, 1.7mA, 25W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 588-587Brand: TRACOPOWERManufacturers Part No.: TXN 25-115
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.7mA

Power Rating

25W

Number of Outputs

1

Input Voltage

90 → 264V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TXN 25-115, 15V dc, 1.7mA, 25W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TXN 25-115, 15V dc, 1.7mA, 25W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.7mA

Power Rating

25W

Number of Outputs

1

Input Voltage

90 → 264V ac

Country of Origin

China