Vishay 1.5KE18CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.: 543-9150Brand: VishayManufacturers Part No.: 1.5KE18CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25.2V

Minimum Breakdown Voltage

17.1V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

59.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

Length

9.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 1.5KE18CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 1.5KE18CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25.2V

Minimum Breakdown Voltage

17.1V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

15.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

59.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Diameter

5.3mm

Length

9.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in