Vishay 1000μF MnO2 Tantalum Capacitor 6.3V dc, 597D Series

RS Stock No.: 170-8584Brand: VishayManufacturers Part No.: 597D108X96R3R2T
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Tolerance

±10%

Length

7.3mm

Depth

6mm

Height

3.6mm

Dimensions

7.3 x 6 x 3.6mm

Series

597D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

63 μA

Product details

597D Series

The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.

Features and Benefits

Surface mount
High temperature rating

Applications:

Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1000μF MnO2 Tantalum Capacitor 6.3V dc, 597D Series

P.O.A.

Vishay 1000μF MnO2 Tantalum Capacitor 6.3V dc, 597D Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Tolerance

±10%

Length

7.3mm

Depth

6mm

Height

3.6mm

Dimensions

7.3 x 6 x 3.6mm

Series

597D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

63 μA

Product details

597D Series

The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.

Features and Benefits

Surface mount
High temperature rating

Applications:

Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more