Technical Document
Specifications
Brand
VishayResistance
220Ω
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±2%
Power Rating
0.25W
Automotive Standard
AEC-Q200
Series
CMA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 220Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X2200GB300
3000
P.O.A.
Vishay 220Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X2200GB300
Stock information temporarily unavailable.
3000
Technical Document
Specifications
Brand
VishayResistance
220Ω
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±2%
Power Rating
0.25W
Automotive Standard
AEC-Q200
Series
CMA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C