Technical Document
Specifications
Brand
VishayCapacitance
3.3µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Lead Pitch
27.5mm
Length
31.5mm
Depth
13.5mm
Height
23.5mm
Dimensions
31.5 x 13.5 x 23.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
3.3µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Lead Pitch
27.5mm
Length
31.5mm
Depth
13.5mm
Height
23.5mm
Dimensions
31.5 x 13.5 x 23.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C