Vishay, MPM 1 kΩ, 5 kΩ ±0.1% VOLT/D SMT Resistor Network, 2 Resistors, 0.2W total, SOT-23, Standard SMT

RS Stock No.: 168-0075Brand: VishayManufacturers Part No.: MPMT10015001AT0
brand-logo
View all in Resistor Networks

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 5 kΩ

Number Of Resistors

2

Package/Case

SOT-23

Power Rating

0.2W

Termination Style

Standard SMT

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

3.05mm

Depth

2.5mm

Height

1.12mm

Dimensions

2.5 x 1.12 x 3.05mm

Number of Terminals

3

Series

MPM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±25ppm/°C

Country of Origin

United States

Product details

MPM Series Moulded SOT-23 Divider Network

Thin Film MPM Series Dividers in a standard SOT-23 package format with unity and common standard resistance divider ratios providing easy selection for most applications requiring matched pair resistor elements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, MPM 1 kΩ, 5 kΩ ±0.1% VOLT/D SMT Resistor Network, 2 Resistors, 0.2W total, SOT-23, Standard SMT

P.O.A.

Vishay, MPM 1 kΩ, 5 kΩ ±0.1% VOLT/D SMT Resistor Network, 2 Resistors, 0.2W total, SOT-23, Standard SMT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

1 kΩ, 5 kΩ

Number Of Resistors

2

Package/Case

SOT-23

Power Rating

0.2W

Termination Style

Standard SMT

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

3.05mm

Depth

2.5mm

Height

1.12mm

Dimensions

2.5 x 1.12 x 3.05mm

Number of Terminals

3

Series

MPM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±25ppm/°C

Country of Origin

United States

Product details

MPM Series Moulded SOT-23 Divider Network

Thin Film MPM Series Dividers in a standard SOT-23 package format with unity and common standard resistance divider ratios providing easy selection for most applications requiring matched pair resistor elements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more