Vishay, 18kΩ 400W Thick Film Panel Mount Resistor RCEC400GS1802JB ±10%

RS Stock No.: 167-8609Brand: VishayManufacturers Part No.: RCEC400GS1802JB
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

18kΩ

Power Rating

400W

Series

1A439

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Dimensions

66 x 40 x 21mm

Overall Width

40mm

Overall Height

21mm

Overall Length

66mm

Country of Origin

France

Product details

400 Watt Vishay RCEC Series

Professional range of Vishay thick film power resistors from the RCEC series. The resistors can be configured with 2 or 3 resistors.

Non-inductive
Screw on outputs
High power / volume ratio
Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 18kΩ 400W Thick Film Panel Mount Resistor RCEC400GS1802JB ±10%

P.O.A.

Vishay, 18kΩ 400W Thick Film Panel Mount Resistor RCEC400GS1802JB ±10%
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

18kΩ

Power Rating

400W

Series

1A439

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Dimensions

66 x 40 x 21mm

Overall Width

40mm

Overall Height

21mm

Overall Length

66mm

Country of Origin

France

Product details

400 Watt Vishay RCEC Series

Professional range of Vishay thick film power resistors from the RCEC series. The resistors can be configured with 2 or 3 resistors.

Non-inductive
Screw on outputs
High power / volume ratio
Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more