Vishay 600V 1A, Silicon Junction Diode, 2-Pin DO-214BA RGF1J

RS Stock No.: 269-906Brand: VishayManufacturers Part No.: RGF1J
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

250ns

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Vishay 600V 1A, Silicon Junction Diode, 2-Pin DO-214BA RGF1J

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Vishay 600V 1A, Silicon Junction Diode, 2-Pin DO-214BA RGF1J

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

250ns

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in