Technical Document
Specifications
Brand
VishayLED Colours
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
18 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
575 nm
Dimensions
3.2 x 4.5mm
Lens Colour
Green
Country of Origin
Philippines
Product details
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay2.6 V Green LED 3mm Through Hole, TLHG44K1L2
5000
P.O.A.
Vishay2.6 V Green LED 3mm Through Hole, TLHG44K1L2
Stock information temporarily unavailable.
5000
Technical Document
Specifications
Brand
VishayLED Colours
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
18 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
575 nm
Dimensions
3.2 x 4.5mm
Lens Colour
Green
Country of Origin
Philippines
Product details