Vishay2.6 V Yellow LED 3mm Through Hole, TLHY44K1L2

RS Stock No.: 170-8277Brand: VishayManufacturers Part No.: TLHY44K1L2
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Vishay

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

18 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

594 nm

Dimensions

3.2 x 4.5mm

Lens Colour

Yellow

Country of Origin

Philippines

Product details

Vishay 3mm Radial Through Hole LEDs

Visible Light LEDs, Vishay

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay2.6 V Yellow LED 3mm Through Hole, TLHY44K1L2

P.O.A.

Vishay2.6 V Yellow LED 3mm Through Hole, TLHY44K1L2
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

18 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

594 nm

Dimensions

3.2 x 4.5mm

Lens Colour

Yellow

Country of Origin

Philippines

Product details

Vishay 3mm Radial Through Hole LEDs

Visible Light LEDs, Vishay