Vishay 47nF MLCC, 50V dc V, ±10%

RS Stock No.: 393-7472Brand: VishayManufacturers Part No.: VJ0805Y473KXAT
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 47nF MLCC, 50V dc V, ±10%

P.O.A.

Vishay 47nF MLCC, 50V dc V, ±10%
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in