Weco Wester 12.351 Uninsulated Male PCB Tab Terminal, 6.3 x 0.8mm Tab Size
Technical Document
Specifications
Brand
Weco WesterSeries
12.351
Gender
Male
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
12mm
Country of Origin
Germany
You may be interested in
TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab SizeBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Weco Wester 12.351 Uninsulated Male PCB Tab Terminal, 6.3 x 0.8mm Tab Size
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Weco Wester 12.351 Uninsulated Male PCB Tab Terminal, 6.3 x 0.8mm Tab Size
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab SizeBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
Weco WesterSeries
12.351
Gender
Male
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Uninsulated
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
12mm
Country of Origin
Germany
You may be interested in
TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab SizeBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (Exc. Vat)