Weller 91 01 01 1 mm Needle Soldering Iron Tip for use with WP1

RS Stock No.: 254-9478Brand: WellerManufacturers Part No.: T0051638599
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Weller

Model Number

91 01 01

Tip Shape

Needle

For Use With

WP1

Tip Size

1 mm

Tip Series

91 01

Country of Origin

Japan

Product details

Three-function piezo gas iron WP 1

Compact and easy to hold, this gas iron has two functions: soldering iron and hot air.
Economical and featuring many other benefits: piezo lighting, adjustable temperature of up to 650 °C, easy to replace bits.
Supplied with a 1 mm soldering bit, protective cap and instructions.

Gas - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller 91 01 01 1 mm Needle Soldering Iron Tip for use with WP1

P.O.A.

Weller 91 01 01 1 mm Needle Soldering Iron Tip for use with WP1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

91 01 01

Tip Shape

Needle

For Use With

WP1

Tip Size

1 mm

Tip Series

91 01

Country of Origin

Japan

Product details

Three-function piezo gas iron WP 1

Compact and easy to hold, this gas iron has two functions: soldering iron and hot air.
Economical and featuring many other benefits: piezo lighting, adjustable temperature of up to 650 °C, easy to replace bits.
Supplied with a 1 mm soldering bit, protective cap and instructions.

Gas - Weller

You may be interested in