Welwyn 1.13kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K13BI

RS Stock No.: 165-810Brand: WelwynManufacturers Part No.: RC55Y-1K13BI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

1.13kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Welwyn 1.13kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K13BI
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Welwyn 1.13kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K13BI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Welwyn

Resistance

1.13kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in