Welwyn 9.53kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-9K53BI

RS Stock No.: 166-706Brand: WelwynManufacturers Part No.: RC55Y-9K53BI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

9.53kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 9.53kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-9K53BI

P.O.A.

Welwyn 9.53kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-9K53BI
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Welwyn

Resistance

9.53kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in