Technical Document
Specifications
Brand
WelwynResistance
22Ω
Power Rating
10W
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Pin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Stock information temporarily unavailable.
P.O.A.
Welwyn, 22Ω 10W Wire Wound Panel Mount Resistor WH5 22R ±1%
1
P.O.A.
Welwyn, 22Ω 10W Wire Wound Panel Mount Resistor WH5 22R ±1%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WelwynResistance
22Ω
Power Rating
10W
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Pin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C