Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% 2.6A Idc

RS Stock No.: 396-3291Brand: Wurth ElektronikManufacturers Part No.: 74456122
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

2.6A

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

95mΩ

Series

WE-PD4

Core Material

Ferrite

Maximum Self Resonant Frequency

18MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

WE-PD4 Series Wire Wound Chokes

Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% 2.6A Idc
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% 2.6A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

2.6A

Length

12.7mm

Depth

10mm

Height

5mm

Dimensions

12.7 x 10 x 5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

95mΩ

Series

WE-PD4

Core Material

Ferrite

Maximum Self Resonant Frequency

18MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

WE-PD4 Series Wire Wound Chokes

Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more