XP Power AC-DC Power Supply, ECL25US12-P, 12V, 2.1A, 25W, 85 → 264V Input Voltage

RS Stock No.: 516-936Brand: XP PowerManufacturers Part No.: ECL25US12-P
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V

Output Current

2.1A

Power Rating

25W

Input Voltage

85 → 264V

Country of Origin

China

P.O.A.

XP Power AC-DC Power Supply, ECL25US12-P, 12V, 2.1A, 25W, 85 → 264V Input Voltage

P.O.A.

XP Power AC-DC Power Supply, ECL25US12-P, 12V, 2.1A, 25W, 85 → 264V Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

12V

Output Current

2.1A

Power Rating

25W

Input Voltage

85 → 264V

Country of Origin

China