Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
19V dc
Input Voltage
100 → 240V ac
Output Current
11.58A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
220W
Cable Length
1200mm
Efficiency
92%
MTBF
100kh
Width
88.9mm
Minimum Temperature
-10°C
Series
VES220
Length
197.4mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
19V dc
Input Voltage
100 → 240V ac
Output Current
11.58A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
220W
Cable Length
1200mm
Efficiency
92%
MTBF
100kh
Width
88.9mm
Minimum Temperature
-10°C
Series
VES220
Length
197.4mm
Country of Origin
China