Drill Bit Sets

Drill bits are cutting tools that are used to remove material in a piece to create a circular hole. Having the right size and the right type of bit is key in ensuring the highest standard of work and ensuring that you can drill with confidence and accuracy. Learn more in our drill bit sets guide.

What materials are ...

Showing 1-11 of 11 products

Filter

Sort

Filter

Sort

Facom 32-Piece Twist Set for Metal, 10.5 mm Max, 1 mm Min, HSS Bits
RS Stock No.: 409-1533Brand: FacomManufacturers Part No.: 222A.TJ32

P.O.A.

Add to basket
Facom
Drill Bit Set
Metal
Twist
HSS
32
1 mm
10.5 mm
HSS Drill Bits
No
Facom 2-Piece Twist Set, 10 mm Max, HSS Bits
RS Stock No.: 235-9145Brand: FacomManufacturers Part No.: 225.10J2

P.O.A.

Add to basket
Facom
Drill Bit Set
-
Twist
HSS
2
-
10 mm
-
No
Facom 2-Piece Twist Set, 8 mm Max, HSS Bits
RS Stock No.: 235-9148Brand: FacomManufacturers Part No.: 225.8J2

P.O.A.

Add to basket
Facom
Drill Bit Set
-
Twist
HSS
2
-
8 mm
-
No
Facom 2-Piece, 6 mm Max, HSS Bits
RS Stock No.: 235-9147Brand: FacomManufacturers Part No.: 225.6J2

P.O.A.

Add to basket
Facom
Drill Bit Set
-
-
HSS
2
-
6 mm
-
No
Facom 3-Piece Twist Set, 10 mm Max, 6 mm Min, HSS Bits
RS Stock No.: 235-9149Brand: FacomManufacturers Part No.: 225.J3

P.O.A.

Add to basket
Facom
Drill Bit Set
-
Twist
HSS
3
6 mm
10 mm
-
No
Facom 19-Piece Twist Set, 10 mm Max, 1 mm Min, Steel, Stainless Steel, Grey Cast-Iron and Aluminium Alloy Bits
RS Stock No.: 235-9140Brand: FacomManufacturers Part No.: 222A.TJ19

P.O.A.

Add to basket
Facom
Drill Bit Set
-
Twist
Steel, Stainless Steel, Grey Cast-Iron and Aluminium Alloy
19
1 mm
10 mm
-
DIN 338, NF ISO 235, ISO 235
Facom 25-Piece Twist Set for Stud Pulling, 14 mm Max, 6 mm Min, High Speed Steel Bits
RS Stock No.: 236-0631Brand: FacomManufacturers Part No.: 885

P.O.A.

Add to basket
Facom
Drill Bit Set
Stud Pulling
Twist
High Speed Steel
25
6 mm
14 mm
-
No
Facom 3-Piece Twist Set, 30.5 mm Max, 3 mm Min, High Speed Steel Bits
RS Stock No.: 235-9205Brand: FacomManufacturers Part No.: 229A.J3

P.O.A.

Add to basket
Facom
Drill Bit Set
-
Twist
High Speed Steel
3
3 mm
30.5 mm
-
No
Facom 50-Piece Twist Set for Masonry, 5.9 mm Max, 1 mm Min, Stainless Steel Bits
RS Stock No.: 235-0014Brand: FacomManufacturers Part No.: 222A.TJ50

P.O.A.

Add to basket
Facom
Drill Bit Set
Masonry
Twist
Stainless Steel
50
1 mm
5.9 mm
-
No
Facom 5-Piece Twist Set for Multi-Material, 6.35 mm Max, 6.35 mm Min
RS Stock No.: 268-6626Brand: FacomManufacturers Part No.: 227H.J5PB

P.O.A.

Add to basket
Facom
Drill Bit Set
Multi-Material
Twist
-
5
6.35 mm
6.35 mm
-
No

P.O.A.

Add to basket
Facom
Drill Bit Set
Aluminium Alloy, Grey Cast Iron, Stainless Steel, For Steel Up to 800 Mpa
Twist Lock
-
25
1 mm
13 mm
25
DIN 338, ISO 235, NF ISO 235