Common Mode Chokes

Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.<...

Showing 1-20 of 20 products

Filter

Sort

Filter

Sort

RS PRO 47 μH 500 mA Common Mode Choke 130mΩ
RS Stock No.: 104-8403Brand: RS PRO

P.O.A.

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
130mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C

P.O.A.

Add to basket
RS Pro
1 mH
-
-
-
CMJ
-
-
250mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 47 μH 500 mA Common Mode Choke 180mΩ
RS Stock No.: 104-8407Brand: RS PRO

P.O.A.

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
180mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 4.7 mH 200 mA Common Mode Choke 840mΩ
RS Stock No.: 104-8404Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
840mΩ
200 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 1 mH 500 mA Common Mode Choke 250mΩ
RS Stock No.: 173-0177Brand: RS PRO

P.O.A.

Add to basket
RS Pro
1 mH
-
-
-
CMJ
-
-
250mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 100 μH 500 mA Common Mode Choke 260mΩ
RS Stock No.: 173-0176Brand: RS PRO

P.O.A.

Add to basket
RS Pro
100 μH
-
-
-
CMJ
-
-
260mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C

P.O.A.

Add to basket
RS Pro
100 μH
-
-
-
CMJ
-
-
260mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
RS Stock No.: 104-8402Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2.2 mH
-
-
-
CMJ
-
-
450mΩ
400 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
RS Stock No.: 173-0178Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2.2 mH
-
-
-
CMJ
-
-
450mΩ
400 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 4.7 mH 200 mA Common Mode Choke 840mΩ
RS Stock No.: 173-0191Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
840mΩ
200 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 4.7 mH 200 mA Common Mode Choke 860mΩ
RS Stock No.: 173-0195Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
860mΩ
200 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 4.7 mH 200 mA Common Mode Choke 860mΩ
RS Stock No.: 104-8408Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4.7 mH
-
-
-
CMJ
-
-
860mΩ
200 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 47 μH 500 mA Common Mode Choke 130mΩ
RS Stock No.: 173-0179Brand: RS PRO

P.O.A.

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
130mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 47 μH 500 mA Common Mode Choke 180mΩ
RS Stock No.: 173-0194Brand: RS PRO

P.O.A.

Add to basket
RS Pro
47 μH
-
-
-
CMJ
-
-
180mΩ
500 mA
7.6 x 5.8 x 4.3mm
0°C → +70°C
-
2
Surface Mount
-
-
Solder Pad
-
-
7.6mm
5.8mm
4.3mm
+70°C
0°C
RS PRO 2 x 1 mH 10 A Common Mode Choke 7mΩ 250V
RS Stock No.: 123-4268Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
7mΩ
10 A
27.5 x 18.5 x 33mm
-
-
-
Through Hole
-
250V
Solder Pad
-
-
27.5mm
18.5mm
33mm
-
-
RS PRO 2 x 1 mH 10 A Common Mode Choke 7mΩ 250V
RS Stock No.: 173-0105Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
7mΩ
10 A
27.5 x 18.5 x 33mm
-
-
-
Through Hole
-
250V
Solder
-
-
27.5mm
18.5mm
33mm
-
-
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
RS Stock No.: 173-0108Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
45mΩ
2 A
15 x 7.5 x 18mm
-
-
-
Through Hole
-
250V
Solder
-
-
15mm
7.5mm
18mm
-
-
RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
RS Stock No.: 123-4270Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2 x 1 mH
-
-
-
-
-
10 kHz
45mΩ
2 A
15 x 7.5 x 18mm
-
-
-
Through Hole
-
250V
Solder Pad
-
-
15mm
7.5mm
18mm
-
-
RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
RS Stock No.: 173-0109Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2 x 700 μH
-
-
-
-
-
10 kHz
27mΩ
4 A
17.5 x 17 x 12.5mm
-
-
-
Through Hole
-
250V
Solder
-
-
17.5mm
17mm
12.5mm
-
-
RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
RS Stock No.: 123-4267Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2 x 700 μH
-
-
-
-
-
10 kHz
27mΩ
4 A
17.5 x 17 x 12.5mm
-
-
-
Through Hole
-
250V
Solder Pad
-
-
17.5mm
17mm
12.5mm
-
-