RS Stock No.: 315-659 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
HMI
TFT
Proop.black-4.eco
480 x 272pixels
4
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
153 x 105 x 40.5 mm
IP65
18 → 30V dc
-
153 x 50 x 105mm
0°C
105mm
50mm
50°C
-
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
153mm
-
RS Stock No.: 315-660 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
HMI
TFT
Proop.black-5.eco
800 x 480pixels
4
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
153 x 105 x 40.5 mm
IP65
18 → 30V dc
-
153 x 50 x 105mm
0°C
105mm
50mm
50°C
-
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
153mm
-
RS Stock No.: 315-662 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
HMI
TFT
Proop.black-7.eco
800 x 480pixels
4
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
206 x 152 x 50 mm
IP65
18 → 30V dc
-
206 x 50 x 152mm
0°C
152mm
50mm
50°C
-
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
206mm
-
RS Stock No.: 315-663 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
HMI
TFT
Proop.black-7L.E
800 x 480pixels
1
1 x USB 2.0
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
206 x 152 x 50 mm
IP65
18 → 30V dc
-
206 x 50 x 152mm
0°C
152mm
50mm
50°C
-
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
206mm
-
RS Stock No.: 315-665 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
HMI
TFT
Proop.black-10L.E
1024 x 600pixels
6
2 x USB, 2 x RS232, 1 x RS485, 1 x Ethernet
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
278 x 200 x 50 mm
IP65
18 → 30V dc
-
278 x 50 x 200mm
0°C
200mm
50mm
50°C
-
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
278mm
-
RS Stock No.: 315-666 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
HMI
TFT
Proop.black-10L
1024 x 600pixels
5
2 x USB, 2 x RS232, 1 x RS485
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
278 x 200 x 50 mm
IP65
18 → 30V dc
-
278 x 50 x 200mm
0°C
200mm
50mm
50°C
-
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
278mm
-
RS Stock No.: 215-6607 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3070ig-RS
800 x 480
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
Yes
7 in
IP65
12 → 28 V dc
Colour
201 x 146 x 36.5 mm
-10°C
39mm
201mm
55°C
-
COM 1 Serial, Ethernet, SD Card, USB
201.2mm
-
RS Stock No.: 215-6605 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI 3070i-N
800 x 480
3
COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client,
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
7 in
IP65
12 → 28 V dc
Colour
201 x 147 x 39 mm
-10°C
39mm
201mm
60°C
-
COM 1 Serial, Ethernet, USB
201.2mm
-
RS Stock No.: 215-6606 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI 3102i
1024 x 600
3
COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
10.2 in
IP65
12 → 28 V dc
Colour
272 x 192 x 41.5 mm
-10°C
41.5mm
272mm
60°C
-
COM 1 Serial, Ethernet, USB
272mm
-
RS Stock No.: 215-6604 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI 3070i
800 x 480
2
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
7 in
IP65
12 → 28 V dc
Colour
201 x 147 x 39 mm
-10°C
39mm
201mm
60°C
-
COM 1 Serial, USB
201.2mm
-
RS Stock No.: 250-8928 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3102ig
1024 x 600
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
IP65
12 → 28 V dc
Colour
272 x 190.7 x 41.5mm
-10°C
41.5mm
272mm
55°C
-
COM 1 Serial, Ethernet USB, SD Card
272mm
-
RS Stock No.: 250-8929 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI8150ig
1920 x 1080
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
4G FLASH, 512M DDRAM
Yes
15 in
IP65
12 → 28 V dc
Colour
403 x 253 x 35.2mm
0°C
35.2mm
403mm
50°C
-
COM 1 Serial, Ethernet, SD Card, USB
403mm
-
RS Stock No.: 250-8925 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3043ie
480 x 272
2
COM1: RS422/RS485, RS232, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
Yes
4.3 in
IP65
12 → 28 V dc
Colour
142 x 86 x 30.3mm
0°C
30.3mm
86mm
55°C
-
COM 1 Serial, Micro USB
142mm
-
RS Stock No.: 250-8926 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3070i-A
800 x 480
7
COM1: RS232/422/RS485, COM2: RS232/RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, ETHERNET, CANopen, SD Card Slot
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
7 in
IP65
12 → 28 V dc
Colour
200 x 146 x 35.5mm
-10°C
36.5mm
200mm
55°C
-
COM 1 Serial, COM 2 Serial, COM 3 Serial, USB, Ethernet, CANopen, SD Card
200mm
-
RS Stock No.: 221-3481 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3043ieS-N
480 x 272
2
COM1: RS422/RS485, RS232, RS485, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
Yes
4.3 in
IP65
12 → 28 V dc
Colour
142 x 86 x 30.3 mm
0°C
30.3mm
142mm
50°C
-
COM 1 Serial, Micro USB
142mm
-
RS Stock No.: 250-8927 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3102i-A
1024 x 600
7
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB, ETHERNET, CANopen, SD Card Slot
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
10.2 in
IP65
12 → 28 V dc
Colour
272 x 190 x 41.3mm
-10°C
41.5mm
272mm
55°C
-
CANopen, COM 1 Serial, COM 2 Serial, COM 3 Serial, Ethernet, SD Card, USB
272mm
-
RS Stock No.: 276-5905 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3102ig-C
1024 x 600
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
IP65
12 → 28 V dc
Colour
272 x 190.7 x 41.5mm
-10°C
41.5mm
272mm
55°C
-
COM 1 Serial, Ethernet USB, SD Card
272mm
-
RS Stock No.: 276-5906 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3102ig-C-AG
1024 x 600
5
COM1: RS422/RS485, RS232, RS485, ETHERNET, 4G, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
IP65
12 → 28 V dc
Colour
272 x 190.7 x 41.5mm
-10°C
41.5mm
272mm
55°C
-
4G, COM 1 Serial, Ethernet, SD Card, USB
272mm
-
RS Stock No.: 276-5907 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3102ig-C-W
1024 x 600
5
COM1: RS422/RS485, RS232, RS485, ETHERNET, Wi-Fi, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
IP65
12 → 28 V dc
Colour
272 x 190.7 x 41.5mm
-10°C
41.5mm
272mm
55°C
-
COM 1 Serial, Ethernet, SD Card, USB,Wi-Fi
272mm
-
RS Stock No.: 276-5908 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro -
-
TFT LCD
PI3102ig-O
1024 x 600
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
IP65
12 → 28 V dc
Colour
272 x 190.7 x 41.5mm
-10°C
41.5mm
272mm
55°C
-
COM 1 Serial, Ethernet, SD Card, USB
272mm
-