AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use Read more

STMicroelectronics, SMPS Controller 16-Pin, SOIC ALTAIR05T-800
RS Stock No.: 168-8026Brand: STMicroelectronicsManufacturers Part No.: ALTAIR05T-800

P.O.A.

Add to basket
STMicroelectronics
23 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
11.5 → 23 V
1.7mA
11.5 V
+150 °C
10mm
4mm
1.5mm
-25 °C
-
-25 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
11.5 → 23 V
1.7mA
11.5 V
+150 °C
10mm
4mm
1.5mm
-25 °C
-
-25 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23.5 V
800 V
Through Hole
7
10.16 x 8.26 x 4.95mm
-
PDIP
8.5 → 23.5 V
0.74A
8.5 V
+150 °C
10.16mm
8.26mm
4.95mm
-40 °C
-
-40 → +150 °C
-
-
800 V
STMicroelectronics, AC-DC Converter, 800 V 7-Pin, PDIP VIPER27HN
RS Stock No.: 168-8909Brand: STMicroelectronicsManufacturers Part No.: VIPER27HN

P.O.A.

Add to basket
STMicroelectronics
23.5 V
800 V
Through Hole
7
10.16 x 8.26 x 4.95mm
-
PDIP
8.5 → 23.5 V
0.74A
8.5 V
+150 °C
10.16mm
8.26mm
4.95mm
-40 °C
-
-40 → +150 °C
-
-
800 V

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
10
5 x 4 x 1.25mm
-
SSOP
11.5 → 23.5 V
-
11.5 V
+150 °C
5mm
4mm
1.25mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, AC-DC Converter 10-Pin, SSOP VIPER06XSTR
RS Stock No.: 165-8182Brand: STMicroelectronicsManufacturers Part No.: VIPER06XSTR

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
10
5 x 4 x 1.25mm
-
SSOP
11.5 → 23.5 V
-
11.5 V
+150 °C
5mm
4mm
1.25mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER17HD
RS Stock No.: 168-6474Brand: STMicroelectronicsManufacturers Part No.: VIPER17HD

P.O.A.

Add to basket
STMicroelectronics
-
-
Surface Mount
16
9.9 x 3.9 x 1.25mm
-
SOIC
-
-
-
+150 °C
9.9mm
3.9mm
1.25mm
-40 °C
-
-40 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
-
-
Surface Mount
16
9.9 x 3.9 x 1.25mm
-
SOIC
-
-
-
+150 °C
9.9mm
3.9mm
1.25mm
-40 °C
-
-40 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
11.5 → 23.5 V
0.74A
11.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER26HDTR
RS Stock No.: 178-5103Brand: STMicroelectronicsManufacturers Part No.: VIPER26HDTR

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
11.5 → 23.5 V
0.74A
11.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, AC-DC Converter 16-Pin, SOIC VIPER38LDTR
RS Stock No.: 178-5115Brand: STMicroelectronicsManufacturers Part No.: VIPER38LDTR

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
8.5 → 23.5 V
1.23A
8.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
8.5 → 23.5 V
1.23A
8.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, AC-DC Converter 7-Pin, PDIP VIPER17LN
RS Stock No.: 168-7873Brand: STMicroelectronicsManufacturers Part No.: VIPER17LN

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Through Hole
7
10 x 4 x 1.25mm
-
PDIP
8.5 → 23.5 V
0.42A
8.5 V
+150 °C
10mm
4mm
1.25mm
-40 °C
-
-40 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Through Hole
7
10 x 4 x 1.25mm
-
PDIP
8.5 → 23.5 V
0.42A
8.5 V
+150 °C
10mm
4mm
1.25mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, High Voltage Switcher 16-Pin, SOIC VIPER38LD
RS Stock No.: 168-8965Brand: STMicroelectronicsManufacturers Part No.: VIPER38LD

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
8.5 → 23.5 V
1.23A
8.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
8.5 → 23.5 V
1.23A
8.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, SMPS Controller 16-Pin, SOIC VIPER26LD
RS Stock No.: 168-8021Brand: STMicroelectronicsManufacturers Part No.: VIPER26LD

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
11.5 → 23.5 V
3.5mA
11.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Surface Mount
16
10 x 4 x 1.5mm
-
SOIC
11.5 → 23.5 V
3.5mA
11.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-40 → +150 °C
-
-
-
STMicroelectronics, SMPS Controller 7-Pin, PDIP VIPER27LN
RS Stock No.: 178-1490Brand: STMicroelectronicsManufacturers Part No.: VIPER27LN

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Through Hole
7
10.16 x 7.11 x 4.95mm
-
PDIP
8.5 → 23.5 V
3.5mA
8.5 V
+150 °C
10.16mm
7.11mm
4.95mm
-40 °C
-
-40 → +150 °C
-
-
-

P.O.A.

Add to basket
STMicroelectronics
23.5 V
-
Through Hole
7
10.16 x 7.11 x 4.95mm
-
PDIP
8.5 → 23.5 V
3.5mA
8.5 V
+150 °C
10.16mm
7.11mm
4.95mm
-40 °C
-
-40 → +150 °C
-
-
-