Bipolar Transistors

Bipolar Transistors are a solid state, three-pin devices made from three layers of silicon. A bipolar transistor is designed to amplify current, bipolar transistors can also function as a switch. There are two main types of transistor, PNP (positive negative positive) or NPN (negative positive-negative). You can find more information in our Read more

P.O.A.

Add to basket
STMicroelectronics
PNP
-500 mA
-500 V
SOT-23
Surface Mount
500 mW
100
Single
-500 V
-7 V
-
3
1
-
-
-
-
3.04 x 1.75 x 1.3mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
PNP
-500 mA
-600 V
SOT-223 (SC-73)
Surface Mount
1.6 W
120
Single
-
-7 V
-
3 + Tab
1
-
-
-
-
6.7 x 3.7 x 1.8mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
NPN
8 A
700 V
TO-247
Through Hole
125 W
10
Single
-
9 V
-
3
1
-
-
-
-
20.15 x 15.75 x 5.15mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
NPN
500 mA
500 V
SOT-23
Surface Mount
500 mW
100
Single
500 V
9 V
-
3
1
-
-
-
-
3.04 x 1.75 x 1.3mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
NPN
500 mA
450 V
SOT-32
Through Hole
40 W
12
Single
1000 V
5 V
-
3
1
-
-
-
-
10.8 x 7.8 x 2.7mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
NPN
4 A
400 V
TO-220
Through Hole
70 W
12
Single
700 V
9 V
-
3
1
-
-
-
-
9.15 x 10.4 x 4.6mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
NPN
8 A
450 V
TO-220
Through Hole
85 W
5
Single
800 V
9 V
-
3
1
-
-
-
-
9.15 x 10.4 x 4.6mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
NPN
5 A
800 V
TO-220
Through Hole
80 W
12
Single
-
9 V
-
3
1
-
-
-
-
10.4 x 4.6 x 15.75mm
+150 °C
-
-
-
-
-
STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32
RS Stock No.: 168-6075Brand: STMicroelectronicsManufacturers Part No.: BD139

P.O.A.

Add to basket
STMicroelectronics
NPN
3 A
80 V
SOT-32
Through Hole
1.25 W
100, 40, 63
Single
80 V
5 V
-
3
1
-
-
-
-
10.8 x 7.8 x 2.7mm
+150 °C
-
-
-
-
-
STMicroelectronics MJE350 PNP Transistor, -500 mA, -300 V, 3-Pin SOT-32
RS Stock No.: 168-6254Brand: STMicroelectronicsManufacturers Part No.: MJE350

P.O.A.

Add to basket
STMicroelectronics
PNP
-500 mA
-300 V
SOT-32
Through Hole
20.8 W
30
Single
300 V
3 V
-
3
1
-
-
-
-
10.8 x 7.8 x 2.7mm
+150 °C
-
-
-
-
-
STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32
RS Stock No.: 168-6780Brand: STMicroelectronicsManufacturers Part No.: BD135

P.O.A.

Add to basket
STMicroelectronics
NPN
3 A
45 V
SOT-32
Through Hole
1.25 W
100, 40
Single
45 V
5 V
-
3
1
-
-
-
-
10.8 x 7.8 x 2.7mm
+150 °C
-
-
-
-
-

P.O.A.

Add to basket
STMicroelectronics
NPN
3 A
45 V
SOT-32
Through Hole
1.25 W
100, 40
Single
45 V
5 V
-
3
1
-
-
-
-
10.8 x 7.8 x 2.7mm
+150 °C
-
-
-
-
-
STMicroelectronics BD136 PNP Transistor, -3 A, -45 V, 3-Pin SOT-32
RS Stock No.: 168-6783Brand: STMicroelectronicsManufacturers Part No.: BD136

P.O.A.

Add to basket
STMicroelectronics
PNP
-3 A
-45 V
SOT-32
Through Hole
1.25 W
100, 40
Single
45 V
5 V
-
3
1
-
-
-
-
10.8 x 7.8 x 2.7mm
+150 °C
-
-
-
-
-
STMicroelectronics BD140 PNP Transistor, -3 A, -80 V, 3-Pin SOT-32
RS Stock No.: 168-6074Brand: STMicroelectronicsManufacturers Part No.: BD140

P.O.A.

Add to basket
STMicroelectronics
PNP
-3 A
-80 V
SOT-32
Through Hole
1.25 W
100, 40
Single
80 V
5 V
-
3
1
-
-
-
-
10.8 x 7.8 x 2.7mm
+150 °C
-
-
-
-
-
STMicroelectronics BU508AW NPN Transistor, 8 A, 700 V, 3-Pin TO-247
RS Stock No.: 103-1578Brand: STMicroelectronicsManufacturers Part No.: BU508AW

P.O.A.

Add to basket
STMicroelectronics
NPN
8 A
700 V
TO-247
Through Hole
125 W
10
Single
-
9 V
-
3
1
-
-
-
-
20.15 x 15.75 x 5.15mm
+150 °C
-
-
-
-
-
STMicroelectronics BUL128D-B NPN Transistor, 4 A, 400 V, 3-Pin TO-220
RS Stock No.: 168-6437Brand: STMicroelectronicsManufacturers Part No.: BUL128D-B

P.O.A.

Add to basket
STMicroelectronics
NPN
4 A
400 V
TO-220
Through Hole
70 W
12
Single
700 V
9 V
-
3
1
-
-
-
-
9.15 x 10.4 x 4.6mm
+150 °C
-
-
-
-
-
STMicroelectronics BUL138 NPN Transistor, 5 A, 400 V, 3-Pin TO-220
RS Stock No.: 145-9187Brand: STMicroelectronicsManufacturers Part No.: BUL138

P.O.A.

Add to basket
STMicroelectronics
NPN
5 A
400 V
TO-220
Through Hole
80 W
8
Single
800 V
9 V
-
3
1
-
-
-
-
9.15 x 10.4 x 4.6mm
+150 °C
-
-
-
-
-
STMicroelectronics BUL216 NPN Transistor, 4 A, 800 V, 3-Pin TO-220
RS Stock No.: 168-5846Brand: STMicroelectronicsManufacturers Part No.: BUL216

P.O.A.

Add to basket
STMicroelectronics
NPN
4 A
800 V
TO-220
Through Hole
9 W
12
Single
1600 V
9 V
-
3
1
-
-
-
-
9.15 x 10.4 x 4.6mm
+150 °C
-
-
-
-
-
STMicroelectronics BUL38D NPN Transistor, 5 A, 800 V, 3-Pin TO-220
RS Stock No.: 178-1488Brand: STMicroelectronicsManufacturers Part No.: BUL38D

P.O.A.

Add to basket
STMicroelectronics
NPN
5 A
800 V
TO-220
Through Hole
80 W
12
Single
-
9 V
-
3
1
-
-
-
-
10.4 x 4.6 x 15.75mm
+150 °C
-
-
-
-
-
STMicroelectronics BUL58D NPN Transistor, 8 A, 450 V, 3-Pin TO-220
RS Stock No.: 168-6436Brand: STMicroelectronicsManufacturers Part No.: BUL58D

P.O.A.

Add to basket
STMicroelectronics
NPN
8 A
450 V
TO-220
Through Hole
85 W
5
Single
800 V
9 V
-
3
1
-
-
-
-
9.15 x 10.4 x 4.6mm
+150 °C
-
-
-
-
-

...