DIACs

The acronym DIAC is short for “diode for alternating current”. A DIAC is a semiconductor switch that can be turned on in both forward and reverse polarities (full-wave or bi-directional). DIACS are also called "symmetrical trigger diodes".

What is the function of a DIAC?

A DIAC works by introducing a voltage, in either direction. A ’break over point’ is the...

Showing 1-12 of 12 products

Filter

Sort

Filter

Sort

STMicroelectronics DIAC 36 V 2 A 2-Pin MiniMELF
RS Stock No.165-7439BrandSTMicroelectronicsManufacturers Part No.TMMDB3

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.05mA
36V
2A
0.01mA
Surface
MiniMELF
2
125°C
-40°C
1.62mm
3.4mm
TMMDB3
STMicroelectronics DB3TG DIAC 34 V 2 A 2-Pin DO-35
Also available in industry standard packaging
RS Stock No.714-0521BrandSTMicroelectronicsManufacturers Part No.DB3TG

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.015mA
34V
2A
0.01mA
Through Hole
DO-35
2
125°C
-40°C
2mm
4.5mm
DB3TG
STMicroelectronics DIAC 34 V 2 A 2-Pin DO-35
RS Stock No.168-6788BrandSTMicroelectronicsManufacturers Part No.DB3TG

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.015mA
34V
2A
0.01mA
Through Hole
DO-35
2
125°C
-40°C
2mm
4.5mm
DB3TG
STMicroelectronics DIAC 36 V 2 A 2-Pin MiniMELF
RS Stock No.168-6657BrandSTMicroelectronicsManufacturers Part No.TMMDB3TG

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.05mA
36V
2A
0.01mA
Surface
MiniMELF
2
125°C
-40°C
1.62mm
3.4mm
TMMDB3
STMicroelectronics TMMDB3 DIAC 36 V 2 A 2-Pin MiniMELF
Also available in industry standard packaging
RS Stock No.687-0975BrandSTMicroelectronicsManufacturers Part No.TMMDB3

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.05mA
36V
2A
0.01mA
Surface
MiniMELF
2
125°C
-40°C
1.62mm
3.4mm
TMMDB3
STMicroelectronics TMMDB3TG DIAC 36 V 2 A 2-Pin MiniMELF
Also available in industry standard packaging
RS Stock No.687-0971BrandSTMicroelectronicsManufacturers Part No.TMMDB3TG

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.05mA
36V
2A
0.01mA
Surface
MiniMELF
2
125°C
-40°C
1.62mm
3.4mm
TMMDB3
STMicroelectronics DIAC 36 V 1 A 3-Pin SOT-23
RS Stock No.165-7499BrandSTMicroelectronicsManufacturers Part No.SMDB3

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.01mA
36V
1A
0.01mA
Surface
SOT-23
3
125°C
-40°C
0.95mm
2.9mm
SMDB3
STMicroelectronics DIAC 36 V 2 A 2-Pin DO-35
RS Stock No.919-6497BrandSTMicroelectronicsManufacturers Part No.DB3

P.O.A.

Add to basket
STMicroelectronics
DIAC
50μA
36V
2A
0.01mA
Through Hole
DO-35
2
-40°C
125°C
2mm
4.5mm
DB3
STMicroelectronics DIAC 45 V 2 A 2-Pin DO-35
RS Stock No.165-5671BrandSTMicroelectronicsManufacturers Part No.DB4

P.O.A.

Add to basket
STMicroelectronics
DIAC
10μA
45V
2A
0.01mA
Through Hole
DO-35
2
-40°C
125°C
2.75mm
4.5mm
-
STMicroelectronics DB4 DIAC 45 V 2 A 2-Pin DO-35
Also available in industry standard packaging
RS Stock No.829-0692BrandSTMicroelectronicsManufacturers Part No.DB4

P.O.A.

Add to basket
STMicroelectronics
DIAC
10μA
45V
2A
0.01mA
Through Hole
DO-35
2
-40°C
125°C
2.75mm
4.5mm
-
STMicroelectronics SMDB3 DIAC 36 V 1 A 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.687-0965BrandSTMicroelectronicsManufacturers Part No.SMDB3

P.O.A.

Add to basket
STMicroelectronics
DIAC
0.01mA
36V
1A
0.01mA
Surface
SOT-23
3
125°C
-40°C
0.95mm
2.9mm
SMDB3
STMicroelectronics DB3 DIAC 36 V 2 A 2-Pin DO-35
Also available in industry standard packaging
RS Stock No.108-132BrandSTMicroelectronicsManufacturers Part No.DB3

P.O.A.

Add to basket
STMicroelectronics
DIAC
50μA
36V
2A
0.01mA
Through Hole
DO-35
2
-40°C
125°C
2mm
4.5mm
DB3