Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microco...
Showing 1-20 of 1933 products
STMicroelectronics
STM32
Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
ARM Cortex M33
-
32bit
I2C
512kB
-
100MHz
-
96kB
-
-
3.6V
-
-40°C
-
-
-
2
-
105°C
-
7mm
-
7mm
-
-
1.71V
-
-
-
-
-
-
FLASH
1x 12-bit
-
-
-
ARM Cortex M33
STMicroelectronics
STM32
Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
ARM Cortex M33
-
32bit
I2C
128kB
-
100MHz
-
128kB
-
-
3.6V
-
-40°C
-
-
-
2
-
105°C
-
7mm
-
7mm
-
-
1.71V
-
-
-
-
-
-
FLASH
1x 12-bit
-
-
-
ARM
STMicroelectronics
STM32
Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
ARM Cortex M33
-
32bit
I2C
512kB
-
100MHz
-
96kB
-
-
3.6V
-
-40°C
-
-
-
2
-
105°C
-
7mm
-
7mm
-
-
1.71V
-
-
-
-
-
-
FLASH
1x 12-bit
-
-
-
32 Bit
STMicroelectronics
STM32
Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
ARM Cortex M33
-
32bit
I2C
1MB
-
100MHz
-
128kB
-
-
3.6V
-
-40°C
-
-
-
2
-
105°C
-
7mm
-
7mm
-
-
1.71V
-
-
-
-
-
-
FLASH
1x 12-bit
-
-
-
32 Bit
STMicroelectronics
STM32WBA5
Wireless Microcontroller
-
UFBGA
-
Surface Mount
-
59
-
-
ARM Cortex M33
-
32bit
-
512kB
-
100MHz
-
64kB
-
-
3.6V
-
-40°C
-
35
-
2
-
105°C
RoHS
-
-
-
-
-
1.71V
-
-
-
-
-
-
FLASH
-
-
-
-
ARM V8-M
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
LQFP-48
-
Surface Mount
-
48
-
-
ARM Cortex M33
-
32bit
CAN FD, I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
64kB
-
-
3.7V
-
-40°C
-
Up to 38
2 x 12 Bit
2
-
105°C
ECOPACK2
7mm
-
1.35mm
7mm
-
2.7V
-
-
-
-
-
-
FLASH
1 x 12 Bit
-
-
-
ARM V8-M
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
UFQFPN
-
Surface Mount
-
48
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C542xx
32 Bit Microcontroller
-
TSSOP-20
-
Surface Mount
-
20
-
-
ARM
-
32bit
CAN FD, I2C, I3C, LPUART, SPI, USART, USB
256kB
-
144MHz
-
64kB
-
-
3.6V
-
40°C
-
14
2
2
-
140°C
IEC 60335-1
6.6mm
-
1.2mm
6.6mm
-
2.7V
-
-
-
-
-
-
FLASH
6
-
-
-
ARM V8-M
STMicroelectronics
STM32C542xx
32 Bit Microcontroller
-
UFQFPN
-
Surface Mount
-
20
-
-
ARM
-
32bit
CAN FD, I2C, I3C, LPUART, SPI, USART, USB
256kB
-
144MHz
-
64kB
-
-
3.6V
-
40°C
-
14
2
2
-
140°C
IEC 60335-1
3.1mm
-
0.6mm
3.1mm
-
2.7V
-
-
-
-
-
-
FLASH
6
-
-
-
ARM V8-M
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
LQFP
-
Surface Mount
-
32
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
LQFP
-
Surface Mount
-
32
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
UFQFPN
-
Surface Mount
-
32
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
5mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
UFQFPN
-
Surface Mount
-
32
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
5mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
LQFP-64
-
Surface Mount
-
64
-
-
ARM Cortex M33
-
32bit
CAN FD, I2C, I3C, SPI, UART, USB
256kB
-
144MHz
-
64kB
-
-
3.7V
-
-40°C
-
Up to 52
2 x 12 Bit
2
-
105°C
ECOPACK2
14mm
-
1.4mm
14mm
-
2.7V
-
-
-
-
-
-
FLASH
1 x 12 Bit
-
-
-
ARM V8-M
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
LQFP
-
Surface Mount
-
48
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
512kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
LQFP
-
Surface Mount
-
48
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
512kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
STMicroelectronics
STM32C5
32 Bit Microcontroller
-
LQFP
-
Surface Mount
-
32
-
-
32 bit Core
-
32bit
I2C, I3C, SPI, UART, USB
512kB
-
144MHz
-
1024000bit
-
-
3.6V
-
-40°C
-
-
1 x 12-bit DAC Channel
1
-
85°C
ISO
7mm
-
-
-
-
2.7V
-
-
-
-
-
-
FLASH
2 x 12‑bit ADC
-
-
-
32 Bit
...