Voltage References
Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our voltage references guide.
Voltage references ha...
Showing 1-20 of 96 products
P.O.A.
Check stock
25
STMicroelectronics
2.5 - 24V
SOT-23
Adjustable
±1.0 %
Surface Mount
Shunt
100mA
25 V
2.5 V
24 V
3
-
-
2.9 x 1.3 x 0.95mm
0.95mm
+105 °C
2.9mm
1.3mm
-40 °C
P.O.A.
Check stock
20
STMicroelectronics
2.5 - 36V
SOIC
Adjustable
±2.0 %
Surface Mount
Shunt
100mA
37 V
2.5 V
36 V
8
-
-
4.9 x 3.9 x 1.25mm
1.25mm
+70 °C
4.9mm
3.9mm
0 °C
P.O.A.
Check stock
20
STMicroelectronics
2.5 - 36V
TO-92
Adjustable
±1.0 %
Through Hole
Shunt
100mA
37 V
2.5 V
36 V
3
-
-
4.7 x 3.7 x 4.4mm
4.4mm
+105 °C
4.7mm
3.7mm
-40 °C
P.O.A.
Check stock
50
STMicroelectronics
2.5 - 36V
TO-92
Adjustable
±2.0 %
Through Hole
Shunt
100mA
37 V
2.5 V
36 V
3
-
-
4.7 x 3.7 x 4.4mm
4.4mm
+70 °C
4.7mm
3.7mm
0 °C
P.O.A.
Check stock
20
STMicroelectronics
2.5 - 36V
SOIC
Adjustable
±1.0 %
Surface Mount
Shunt
100mA
37 V
2.5 V
36 V
8
-
-
4.9 x 3.9 x 1.25mm
1.25mm
+105 °C
4.9mm
3.9mm
-40 °C
P.O.A.
Check stock
10
STMicroelectronics
1.24 - 10V
SOT-23
Adjustable
±1.0 %
Surface Mount
Shunt
-
-
1.24 V
10 V
3
-
-
3.04 x 1.4 x 1.02mm
1.02mm
+85 °C
3.04mm
1.4mm
-40 °C
STMicroelectronics
1.24 - 10V
SOT-23
Adjustable
±1.0 %
Surface Mount
Shunt
-
-
1.24 V
10 V
3
-
-
3.04 x 1.4 x 1.02mm
1.02mm
+85 °C
3.04mm
1.4mm
-40 °C
STMicroelectronics
1.24 - 24V
SOT-23
Adjustable
±0.25 %
Surface Mount
Shunt
100mA
-
1.24 V
24 V
3
-
-
3.04 x 1.4 x 1.02mm
1.02mm
+125 °C
3.04mm
1.4mm
-40 °C
P.O.A.
Check stock
25
STMicroelectronics
1.24 - 24V
SOT-23
Adjustable
±0.25 %
Surface Mount
Shunt
100mA
-
1.24 V
24 V
3
-
-
3.04 x 1.4 x 1.02mm
1.02mm
+125 °C
3.04mm
1.4mm
-40 °C
STMicroelectronics
1.24 - 24V
SOT-23
Adjustable
±0.5 %
Surface Mount
Shunt
100mA
-
1.24 V
24 V
3
-
-
3.04 x 1.4 x 1.02mm
1.02mm
+125 °C
3.04mm
1.4mm
-40 °C
P.O.A.
Check stock
25
STMicroelectronics
1.24 - 24V
SOT-23
Adjustable
±0.5 %
Surface Mount
Shunt
100mA
-
1.24 V
24 V
3
-
-
3.04 x 1.4 x 1.02mm
1.02mm
+125 °C
3.04mm
1.4mm
-40 °C
STMicroelectronics
2.5 - 24V
SOT-23
Adjustable
±1.0 %
Surface Mount
Shunt
100mA
25 V
2.5 V
24 V
3
-
-
2.9 x 1.3 x 0.95mm
0.95mm
+105 °C
2.9mm
1.3mm
-40 °C
STMicroelectronics
2.5 - 36V
TO-92
Adjustable
±0.25 %
Through Hole
Shunt
100mA
37 V
2.5 V
36 V
3
-
-
4.7 x 3.7 x 4.4mm
4.4mm
+70 °C
4.7mm
3.7mm
-20 °C
STMicroelectronics
2.5 - 36V
SOIC
Adjustable
±0.25 %
Surface Mount
Shunt
100mA
-
2.5 V
36 V
8
-
-
5 x 4 x 1.5mm
1.5mm
+105 °C
5mm
4mm
-40 °C
P.O.A.
Check stock
10
STMicroelectronics
2.5 - 36V
SOIC
Adjustable
±0.25 %
Surface Mount
Shunt
100mA
-
2.5 V
36 V
8
-
-
5 x 4 x 1.5mm
1.5mm
+105 °C
5mm
4mm
-40 °C
P.O.A.
Check stock
50
STMicroelectronics
2.5 - 36V
TO-92
Adjustable
±1.0 %
Through Hole
Shunt
100mA
37 V
2.5 V
36 V
3
-
-
4.7 x 3.7 x 4.4mm
4.4mm
+70 °C
4.7mm
3.7mm
0 °C
STMicroelectronics
2.5 - 36V
TO-92
Adjustable
±1.0 %
Through Hole
Shunt
100mA
37 V
2.5 V
36 V
3
-
-
4.7 x 3.7 x 4.4mm
4.4mm
+70 °C
4.7mm
3.7mm
0 °C
STMicroelectronics
2.5 - 36V
TO-92
Adjustable
±1.0 %
Through Hole
Shunt
100mA
37 V
2.5 V
36 V
3
-
-
4.83 x 3.43 x 3.68mm
3.68mm
+70 °C
4.83mm
3.43mm
0 °C
P.O.A.
Check stock
20