Tantalum Capacitors

You are viewing 1 - 20 of 202 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Lead Pitch Tolerance Length Depth Height Dimensions Series Electrolyte Type Leakage Current Dissipation Factor Maximum Operating Temperature Terminal Type Tolerance Minus Tolerance Plus Minimum Operating Temperature
Panasonic Tantalum Capacitor 100μF 16V dc Polymer Solid ±20% Tolerance TQC Series Panasonic Polymer 100µF 16V dc Surface Mount - 50mΩ - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm TQC Solid 160 μA 0.1% +105°C Solder -20 +20% -55°C
KEMET Tantalum Capacitor 150μF 6.3V dc Polymer Solid ±20% Tolerance T523 Series
  • RS Stock No. 179-3178
  • Brand KEMET
  • Mfr. Part No. T523T157M006APE030
KEMET Polymer 150µF 6.3V dc Surface Mount 3528-12 30mΩ - ±20% 3.5mm 2.8mm 1.2mm 3.5 x 2.8 x 1.2mm T523 Solid 94.5 μA 8% +105°C - -20 +20% -55°C
Panasonic Tantalum Capacitor 100μF 6.3V dc Polymer Solid ±20% Tolerance TPG Series Panasonic Polymer 100µF 6.3V dc Surface Mount - 70mΩ - ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm TPG Solid 63 μA 0.1% +105°C Solder -20 +20% -55°C
KEMET Tantalum Capacitor 1000μF 10V dc Polymer Solid ±20% Tolerance T523 Series
  • RS Stock No. 179-3173
  • Brand KEMET
  • Mfr. Part No. T523H108M010APE070
KEMET Polymer 1000µF 10V dc Surface Mount 7360-20 70mΩ - ±20% 7.3mm 4.3mm 1.5mm 7.3 x 4.3 x 1.5mm T523 Solid 1 mA 10% +105°C - -20 +20% -55°C
KEMET Tantalum Capacitor 100μF 2.5V dc Polymer Solid ±20% Tolerance T598 Series
  • RS Stock No. 179-3186
  • Brand KEMET
  • Mfr. Part No. T598B107M2R5ATE070
KEMET Polymer 100µF 2.5V dc Surface Mount 3528-21 70mΩ 1.1 (Minimum)mm ±20% 3.5mm 2.8mm 2mm 3.5 x 2.8 x 2mm T598 Solid 25 μA 8% +125°C - -20 +20% -55°C
KEMET Tantalum Capacitor 100μF 2.5V dc Polymer Solid ±20% Tolerance T598 Series
  • RS Stock No. 179-3187
  • Brand KEMET
  • Mfr. Part No. T598B107M2R5ATE055
KEMET Polymer 100µF 2.5V dc Surface Mount 3528-21 55mΩ 1.1 (Minimum)mm ±20% 3.5mm 2.8mm 2mm 3.5 x 2.8 x 2mm T598 Solid 25 μA 8% +125°C - -20 +20% -55°C
KEMET Tantalum Capacitor 100μF 4V dc Polymer Solid ±20% Tolerance T591 Series
  • RS Stock No. 179-3171
  • Brand KEMET
  • Mfr. Part No. T591B107M004ATE070
KEMET Polymer 100µF 4V dc Surface Mount 3528-21 70mΩ 1.1 (Minimum)mm ±20% 7.3mm 4.3mm 4.3mm 7.3 x 4.3 x 4.3mm T591 Solid 40 μA 10% +125°C - -20 +20% -55°C
KEMET Tantalum Capacitor 100μF 4V dc Polymer Solid ±20% Tolerance T598 Series
  • RS Stock No. 179-3184
  • Brand KEMET
  • Mfr. Part No. T598B107M004ATE070
KEMET Polymer 100µF 4V dc Surface Mount 3528-21 70mΩ 1.1 (Minimum)mm ±20% 3.5mm 2.8mm 2mm 3.5 x 2.8 x 2mm T598 Solid 40 μA 10% +125°C - -20 +20% -55°C
KEMET Tantalum Capacitor 33μF 16V dc Polymer Solid ±20% Tolerance T521 Series
  • RS Stock No. 179-3181
  • Brand KEMET
  • Mfr. Part No. T521B336M016ATE090
KEMET Polymer 33µF 16V dc Surface Mount 3528-21 90mΩ 1.9 (Minimum)mm ±20% 3.5mm 2.8mm 2mm 3.5 x 2.8 x 2mm T521 Solid 52.8 μA 8% +105°C - -20 +20% -55°C
KEMET Tantalum Capacitor 33μF 16V dc Polymer Solid ±20% Tolerance T525 Series
  • RS Stock No. 179-3183
  • Brand KEMET
  • Mfr. Part No. T525B336M016ATE090
KEMET Polymer 33µF 16V dc Surface Mount 3528-21 90mΩ 1.9 (Minimum)mm ±20% 3.5mm 2.8mm 2mm 3.5 x 2.8 x 2mm T525 Solid 52.8 μA 8% +125°C - -20 +20% -55°C
KEMET Tantalum Capacitor 68μF 20V dc Polymer Solid ±20% Tolerance T591 Series
  • RS Stock No. 179-3189
  • Brand KEMET
  • Mfr. Part No. T591D686M020ATE050
KEMET Polymer 68µF 20V dc Surface Mount 7343-31 50mΩ 3.8 (Minimum)mm ±20% 7.3mm 4.3mm 3.1mm 7.3 x 4.3 x 3.1mm T591 Solid 136 μA 10% +125°C - -20 +20% -55°C
Panasonic Tantalum Capacitor 1000μF 2.5V dc Polymer Solid ±20% Tolerance TPF Series Panasonic Polymer 1000µF 2.5V dc Surface Mount - 6mΩ - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm TPF Solid 250 μA 0.1% +105°C Solder -20 +20% -55°C
Panasonic Tantalum Capacitor 270μF 2.5V dc Polymer Solid ±20% Tolerance TPSF Series Panasonic Polymer 270µF 2.5V dc Surface Mount - 6mΩ - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TPSF Solid 135 μA 0.08% +105°C Solder -20 +20% -55°C
Vishay Tantalum Capacitor 15μF 25V dc Tantalum Solid ±10% Tolerance 293D Series Vishay Tantalum 15µF 25V dc Surface Mount 3528-21 2.2Ω - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm 293D Solid 500 nA 6% +125°C Solder -10 +10% -55°C
Vishay Tantalum Capacitor 2.2μF 50V dc Tantalum Solid ±10% Tolerance 293D Series Vishay Tantalum 2.2µF 50V dc Surface Mount 3528-21 3.5Ω - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm 293D Solid 500 nA 6% +125°C Solder -10 +10% -55°C
Vishay Tantalum Capacitor 22μF 20V dc Tantalum Solid ±10% Tolerance 293D Series Vishay Tantalum 22µF 20V dc Surface Mount 3528-21 2.1Ω - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm 293D Solid 500 nA 6% +125°C Solder -10 +10% -55°C
Vishay Tantalum Capacitor 3.3μF 25V dc Tantalum Solid ±10% Tolerance 293D Series Vishay Tantalum 3.3µF 25V dc Surface Mount 3216-18 - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D Solid 500 nA 6% +125°C Solder -10 +10% -55°C
Vishay Tantalum Capacitor 4.7μF 10V dc Tantalum Solid ±10% Tolerance 293D Series Vishay Tantalum 4.7µF 10V dc Surface Mount 3216-18 - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D Solid 500 nA 6% +125°C Solder -10 +10% -55°C
Vishay Tantalum Capacitor 4.7μF 25V dc Tantalum Solid ±10% Tolerance 293D Series Vishay Tantalum 4.7µF 25V dc Surface Mount 3216-18 5.5Ω - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D Solid 500 nA 6% +125°C Solder -10 +10% -55°C
Vishay Tantalum Capacitor 47μF 6.3V dc Tantalum Solid ±10% Tolerance 293D Series Vishay Tantalum 47µF 6.3V dc Surface Mount 3216-18 1.6Ω - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D Solid 500 nA 12% +125°C Solder -10 +10% -55°C
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
You are viewing 1 - 20 of 202 results