Distribution Blocks

You are viewing 1 - 20 of 66 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number Of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
Legrand Distribution Block, 8 Way, 80 A, 100 A, 400 V, Green Legrand 8 Screw 1.5 → 16 mm² PC IP20 80 A, 100 A 400 V - 75mm - - Green +40°C -5°C
Entrelec Distribution Block, 4mm², 4 Way, 32A, 800 V, Grey Entrelec 4 Clamp 12 AWG - - 32A 800 V 4mm² 26.5mm - 53mm Grey - -
Entrelec Distribution Block, 4mm², 10 Way, 32A, 800 V, Grey Entrelec 10 Clamp 12 AWG - - 32A 800 V 4mm² 62.5mm - 53mm Grey - -
Legrand Distribution Block, 4mm², 1 Way, 23A, 800 V, Green, Yellow Legrand 1 Screw Down 10 AWG Metal - 23A 800 V 4mm² 52.2mm 6mm 46.4mm Green, Yellow +55°C -30°C
Entrelec Distribution Block, 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm², 7 Way, 80A, 1 kV ac, 1.5 kV dc Entrelec 7 Screw Down 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG Polyamide IP20 80A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm² 28.4mm 50.2mm 66mm Grey +110°C -55°C
Weidmuller Distribution Block, 10 mm², 25 mm², 2 (Input), 6 (Output) Way, 100A, 690 V ac/dc, Grey Weidmuller 2 (Input), 6 (Output) Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Grey +130°C -50°C
DISTRIBUTION BLOCK 400A 1 IN X 11 Entrelec 12 Screw Down 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG, 3/0 AWG → 400 Kcmil (End 1) Polyamide IP10 400A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 95 → 185 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS PRO Distribution Block, 26 Way, Blue RS Pro 26 Screw 35 mm² PC - - - - 99mm 40mm 43mm Blue +85°C -
Entrelec Distribution Block, 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm² Entrelec 8 Screw Down 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG, 6 → 2/0 (End 1) AWG Polyamide IP10 160A 1 kV ac, 1.5 kV dc 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
Entrelec Distribution Block, 16 inputmm², 8 Way, 80A, 600 V, Grey Entrelec 8 Screw Down 6 AWG, 8 AWG Copper Aluminium Alloy - 80A 600 V 16 inputmm² 88mm 85mm 60mm Grey - -
Weidmuller Distribution Block, 10 mm², 25 mm², 2 (Input), 6 (Output) Way, 100A, 690 V ac/dc, Green Weidmuller 2 (Input), 6 (Output) Screw - Wemid - 100A 690 V ac/dc 10 mm², 25 mm² 30.2mm 49mm 55.4mm Green +130°C -50°C
Weidmuller Distribution Block, 16 mm², 25 mm², 35 mm², 2 (Input), 5 (Output) Way, 125A, 1 kV ac/dc, 600 V, Grey Weidmuller 2 (Input), 5 (Output) Screw 12 → 2 AWG Wemid - 125A 1 kV ac/dc, 600 V 16 mm², 25 mm², 35 mm² 37.1mm 53.7mm 70mm Grey +130°C -50°C
Legrand Distribution Block, 1.5 → 16 mm², 6 → 25 mm², 13 Way, 100A, 400 V ac, Black Legrand 13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Black +40°C -5°C
RS PRO Distribution Block, 100A, 500 V RS Pro - Screw 10 → 25 (Without End Sleeve) mm², 6 → 16 (With End Sleeve) mm² PC - 100A 500 V - 87mm 50mm - - - -
Weidmuller Distribution Block, 16 mm², 25 mm², 70 mm², 2 (Input), 5 (Output) Way, 192 A, 150 (UR) A Weidmuller 2 (Input), 5 (Output) Screw 10 AWG Wemid - 192 A, 150 (UR) A 1 kV ac/dc, 600 V 16 mm², 25 mm², 70 mm² 41mm 50.4mm 74.5mm Grey +130°C -50°C
Weidmuller Distribution Block, 16 mm², 25 mm², 35 mm², 120 mm², 2 (Input), 9 (Output) Way, 250 A, 200 (UR) A Weidmuller 2 (Input), 9 (Output) Screw 4 AWG Wemid - 250 A, 200 (UR) A 1 kV ac, 1.5 kV dc, 600 V 16 mm², 25 mm², 35 mm², 120 mm² 52.5mm 67mm 94mm Grey +130°C -50°C
Entrelec Distribution Block, 4mm², 2 Way, 32A, 800 V, Grey Entrelec 2 Clamp 12 AWG - - 32A 800 V 4mm² 14.5mm - 53mm Grey - -
Legrand Distribution Block, 1.5 → 16mm², 4 Way, 80A, 400 V ac, Blue Legrand 4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Blue +40°C -5°C
DISTRIBUTION BLOCK 250A 1 IN X 11 Entrelec 12 Screw Down 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG, 2 → 250 (End 1) Kcmil Polyamide IP10 250A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 35 → 120 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
Entrelec Distribution Block, 10-50 inputmm², 11 Way, 160A, 600 V, Grey Entrelec 11 Screw Down 10 → 2 AWG, 14 → 6, 6 → 0 AWG Copper Aluminium Alloy - 160A 600 V 10-50 inputmm² 160.5mm 91mm 59.5mm Grey - -
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
You are viewing 1 - 20 of 66 results