Potting Compounds

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Product Material Package Type Package Size Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Viscosity Measurement Dielectric Strength Volume Resistivity Specific Gravity Odour Physical Form
Black polyurethane resine UR5118 Electrolube - Pack 250 ml 36 h - 0.2 Black +125°C -60°C -60 → +125 °C 150 (Part B) mPa/s, 3390 (Part A) mPa/s 18kV/mm - - - Liquid
Optically Clear Flame Retardant Polyuret Electrolube - Pack 250 ml 24 h 60 Shore A 0.3 Clear +120°C -40°C -40 → +120 °C 250 (Part A) mPa/s, 4500 (Part B) mPa/s 11kV/mm - - - Liquid
Epoxy conformal coating 1.35L MG Chemical Epoxy Can 1.35 L 1 h @ 80 °C, 2 h @ +65 °C, 24 h @ +22 °C, 30 min @ +100 °C - - Clear +140°C -40°C -40 → +140 °C 20cP/s - - 0.97 - Liquid
Water clear epoxy potting compound 375ml MG Chemical Epoxy Bottle 375 ml 1 h @ 80 °C, 2 h @ +65 °C, 30 min @ +100 °C, 72 h @ +22 °C - - Clear +140°C -40°C -40 → +140 °C 980cP/s 18kV/mm 1.6 x 10 ^ 17Ω cm 1.1 - Liquid
Acrylic ESD coating 340g MG Chemical Acrylic Can 340 g 24 h @ +22 °C, 30 h @ +65 °C - - Off-White +120°C -40°C -40 → +120 °C - - - 1.06 Sweet Liquid
Black epoxy flame retardant 450ml MG Chemical Epoxy Bottle 450 ml 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C 88 Shore A 0.59 W/mK @ +50 °C, 0.6 W/mK @ +100 °C, 0.61 W/mK @ +25 °C Black +150°C -50°C -50 → +150 °C 10800cP/s 14.3kV/mm 7.5 x 10 ^ 11Ω cm 1.63 - Liquid
Black flame retardant epoxy 375ml MG Chemical Epoxy Bottle 375 ml 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C 85 Shore D 0.59 W/mK @ +50 °C, 0.72 W/mK @ +100 °C, 0.79 W/mK @ +25 °C Black +175°C -40°C -40 → +175 °C 16200cP/s 17kV/mm 2.1 x 10 ^ 12Ω cm 1.69 - Liquid
High thermal conductivity epoxy 900ml MG Chemical Epoxy Can 900 ml 1 h @ 80 °C, 2 h @ +65 °C, 24 h @ +22 °C, 30 min @ +100 °C - 0.89 W/mK @ +100 °C, 0.94 W/mK @ +25 °C, 0.99 W/mK @ +50 °C Black +150°C -50°C -50 → +150 °C 10500cP/s 15.5kV/mm 3 x 10 ^ 13Ω cm 1.86 - Liquid
Black epoxy flame retardant 1.7L MG Chemical Epoxy Can 1.7 L 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C 88 Shore A 0.59 W/mK @ +50 °C, 0.6 W/mK @ +100 °C, 0.61 W/mK @ +25 °C Black +150°C -50°C -50 → +150 °C 10800cP/s 14.3kV/mm 7.5 x 10 ^ 11Ω cm 1.63 - Liquid
Black flame retardant epoxy 2.7L MG Chemical Epoxy Can 2.7 L 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C 85 Shore D 0.59 W/mK @ +50 °C, 0.72 W/mK @ +100 °C, 0.79 W/mK @ +25 °C Black +175°C -40°C -40 → +175 °C 16200cP/s 17kV/mm 2.1 x 10 ^ 12Ω cm 1.69 - Liquid
Water clear epoxy potting compound 3L MG Chemical Epoxy Can 3 L 1 h @ 80 °C, 2 h @ +65 °C, 30 min @ +100 °C, 72 h @ +22 °C - - Clear +140°C -40°C -40 → +140 °C 980cP/s 18kV/mm 1.6 x 10 ^ 17Ω cm 1.1 - Liquid
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
You are viewing 1 - 11 of 11 results