Centrifugal Fans

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Blower Type AC or DC Operation Series Height Width Depth Dimensions Noise Level Maximum Current Inlet Diameter Outlet Diameter Special Features
Blower 41.5 x 49.44 x 33.6mm, 12 → 27 V dc (TF029B Series) Copal Electronics 12 → 27 V dc Blower DC TF029B 41.5mm 49.44mm 33.6mm 41.5 x 49.44 x 33.6mm 65dB(A) 620mA 12mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Blower 41.5 x 49.44 x 33.6mm, 12 → 27 V dc (TF029B Series) Copal Electronics 12 → 27 V dc Blower DC TF029B 41.5mm 49.44mm 33.6mm 41.5 x 49.44 x 33.6mm 65dB(A) 620mA 12mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Blower 50.5 x 40.4 x 37.3mm, 24 V dc (TF037C Series) Copal Electronics 24 V dc Blower DC TF037C 50.5mm 40.4mm 37.3mm 50.5 x 40.4 x 37.3mm 67dB(A) 1.2A 18mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Blower 50.5 x 40.4 x 37.3mm, 24 V dc (TF037C Series) Copal Electronics 24 V dc Blower DC TF037C 50.5mm 40.4mm 37.3mm 50.5 x 40.4 x 37.3mm 67dB(A) 1.2A 18mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Blower 50.5 x 40.4 x 54mm, 24 V dc (TF037C Series) Copal Electronics 24 V dc Blower DC TF037C 50.5mm 40.4mm 54mm 50.5 x 40.4 x 54mm 67dB(A) 1.2A 18mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Blower 50.5 x 40.4 x 54mm, 24 V dc (TF037C Series) Copal Electronics 24 V dc Blower DC TF037C 50.5mm 40.4mm 54mm 50.5 x 40.4 x 54mm 67dB(A) 1.2A 18mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Blower 50.5 x 53.78 x 34.3mm, 12 → 24 V dc (TF037F Series) Copal Electronics 12 → 24 V dc Blower DC TF037F 50.5mm 53.78mm 34.3mm 50.5 x 53.78 x 34.3mm 65dB(A) 670mA 18mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Blower 50.5 x 53.78 x 34.3mm, 12 → 24 V dc (TF037F Series) Copal Electronics 12 → 24 V dc Blower DC TF037F 50.5mm 53.78mm 34.3mm 50.5 x 53.78 x 34.3mm 65dB(A) 670mA 18mm 17mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Blower 52 x 80.2 x 60mm, 24 V dc (TF037E Series) Copal Electronics 24 V dc Blower DC TF037E 52mm 80.2mm 60mm 52 x 80.2 x 60mm 65dB(A) 860mA 32mm 26mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Blower 52 x 80.2 x 60mm, 24 V dc (TF037E Series) Copal Electronics 24 V dc Blower DC TF037E 52mm 80.2mm 60mm 52 x 80.2 x 60mm 65dB(A) 860mA 32mm 26mm Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
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
You are viewing 1 - 10 of 10 results