LED Displays

You are viewing 1 - 20 of 88 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Display Type Number of Characters LED Colours Number Of Segments Dominant Wavelength Character Width Character Height Common Connection Mounting Type External Dimensions External Width External Depth External Height Luminous Intensity Colour Of Face Power Dissipation Series Forward Voltage Forward Current Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Dot Matrix Dimensions For Use With Dots Wide Decimal Orientation Dots High Dot Matrix Format
104030003 Seeed Studio 4 Digit Alphanumeric LED Display, Red Seeed Studio Alphanumeric 4 Red 7 - - - - Through Hole 40 x 20 x 12mm 40mm 20mm 12mm - - - - - - - - - - Grove Module - - - -
5082-7650 Broadcom 7-Segment LED Display, CA Red 1.1 mcd LH DP 10.9mm Broadcom 7-Segment 1 Red 7 626 nm 7mm 10.9mm Anode Through Hole 19.1 x 12.7 x 6.4mm 12.7mm 6.4mm 19.1mm 1.1 mcd Red 105mW - 2.1 V 30mA -40 → +100°C +100°C -40°C - - - Left Side - -
5082-7653-DE000 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 10.9mm Broadcom 7-Segment 1 Red 7 626 nm 7mm 10.9mm Cathode Through Hole 19.1 x 12.7 x 6.4mm 12.7mm 6.4mm 19.1mm 1.1 mcd Red 105mW - 2.1 V 30mA -40 → +100°C +100°C -40°C - - - Right Side - -
HCMS-2903 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 3.7mm Broadcom Dot Matrix 4 Green - 574 nm 2.1mm 3.7mm - Through Hole 17.8 x 10.2 x 5.1mm 17.8mm 10.2mm 5.1mm 0.11 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 7 - 5 5 x 7
HCMS-2963 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 4.6mm Broadcom Dot Matrix 4 Green - 574 nm 2.5mm 4.6mm - Through Hole 11.4 x 21.5 x 5.3mm 21.5mm 5.3mm 11.4mm 0.11 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 5 - 7 5 x 7
HCMS-3904 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Orange 0.13 mcd 3.7mm Broadcom Dot Matrix 4 Orange - 588 nm 2.1mm 3.7mm - Through Hole 10.2 x 17.8 x 5.1mm 17.8mm 5.1mm 10.2mm 0.13 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 5 - 7 5 x 7
HCMS-3906 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 2.3 mcd 3.7mm Broadcom Dot Matrix 4 Red - 628 nm 2.1mm 3.7mm - Through Hole 10.2 x 17.8 x 5.1mm 17.8mm 5.1mm 10.2mm 2.3 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 5 - 7 5 x 7
HCMS-3966 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 2.3 mcd 4.6mm Broadcom Dot Matrix 4 Red - 628 nm 2.5mm 4.6mm - Through Hole 11.4 x 21.5 x 5.3mm 21.5mm 5.3mm 11.4mm 2.3 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 5 - 7 5 x 7
HCMS-3967 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 1 mcd 4.6mm Broadcom Dot Matrix 4 Green - 574 nm 2.5mm 4.6mm - Through Hole 11.4 x 21.5 x 5.3mm 21.5mm 5.3mm 11.4mm 1 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 5 - 7 5 x 7
HDLG-2416 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 5.6 mcd 5.1mm Broadcom Dot Matrix 4 Green - 574 nm 3.4mm 5.1mm - Through Hole 25.15 x 20.07 x 6.6mm 25.2mm 20.1mm 6.6mm 5.6 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 7 - 5 5 x 7
HDLO-2416 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 3.5 mcd 5.1mm Broadcom Dot Matrix 4 Red - 626 nm 3.4mm 5.1mm - Through Hole 25.15 x 20.07 x 6.6mm 25.2mm 20.1mm 6.6mm 3.5 mcd Black - - - - -40 → +85°C +85°C -40°C 7 x 5 - 7 - 5 5 x 7
HDSM-281B Broadcom 7-Segment LED Display, CA Blue 6 mcd RH DP 7mm Broadcom 7-Segment 1 Blue 7 - 4.6mm 7mm Anode Surface Mount 7.5 x 10.8 x 3.8mm 7.5mm 10.8mm 3.8mm 6 mcd Grey 100mW - 3.3 V 25mA -40 → +105°C +105°C -40°C - - - Right Side - -
HDSM-281C Broadcom 7-Segment LED Display, CA Red 7.5 mcd RH DP 7mm Broadcom 7-Segment 1 Red 7 632 nm 4.6mm 7mm Anode Surface Mount 7.5 x 10.8 x 3.8mm 7.5mm 10.8mm 3.8mm 7.5 mcd Grey 65mW - 2 V 25mA -40 → +105°C +105°C -40°C - - - Right Side - -
HDSM-283C Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 7mm Broadcom 7-Segment 1 Red 7 632 nm 4.6mm 7mm Cathode Surface Mount 7.5 x 10.8 x 3.8mm 7.5mm 10.8mm 3.8mm 7.5 mcd Grey 65mW - 2 V 25mA -40 → +105°C +105°C -40°C - - - Right Side - -
HDSM-291C Broadcom 2 Digit 7-Segment LED Display, CA Red 7.5 mcd Lower, Upper 7mm Broadcom 7-Segment 2 Red 7 632 nm 4.6mm 7mm Anode Surface Mount 15.1 x 12 x 3.75mm 12mm 3.8mm 15.1mm 7.5 mcd Grey 65mW HDSM 2 V 25mA -40 → +105°C +105°C -40°C - Traffic Management - Lower, Upper - -
HDSM-431C Broadcom 7-Segment LED Display, CA Red 14.3 mcd RH DP 10mm Broadcom 7-Segment 1 Red 7 630 nm 6.2mm 10mm Anode Surface Mount 9.8 x 15 x 3.8mm 9.8mm 15mm 3.8mm 14.3 mcd Grey 65mW - 2 V 25mA -40 → +105°C +105°C -40°C - - - Right Side - -
HDSM-433B Broadcom 7-Segment LED Display, CC Blue 11.2 mcd RH DP 10mm Broadcom 7-Segment 1 Blue 7 470 nm 6.2mm 10mm Cathode Surface Mount 9.8 x 15 x 3.8mm 9.8mm 15mm 3.8mm 11.2 mcd Grey 100mW - 3.3 V 80mA -40 → +105°C +105°C -40°C - - - Right Side - -
HDSM-433C Broadcom 7-Segment LED Display, CC Red 14.3 mcd RH DP 10mm Broadcom 7-Segment 1 Red 7 630 nm 6.2mm 10mm Cathode Surface Mount 9.8 x 15 x 3.8mm 9.8mm 15mm 3.8mm 14.3 mcd Grey 65mW - 2 V 25mA -40 → +105°C +105°C -40°C - - - Right Side - -
HDSP-3353 Broadcom 7-Segment LED Display, CC Red 1.48 mcd RH DP 10.9mm Broadcom 7-Segment 1 Red 7 626 nm 7mm 10.9mm Cathode Through Hole 19.1 x 12.7 x 6.4mm 12.7mm 6.4mm 19.1mm 1.48 mcd Grey - - 1.7 V 15mA -40 → +100°C +100°C -40°C - - - Right Side - -
HDSP-3901 Broadcom 7-Segment LED Display, CA Red 7 mcd RH DP 20.3mm Broadcom 7-Segment 1 Red 7 626 nm 11.1mm 20.3mm Anode Through Hole 27.7 x 20 x 8.4mm 20mm 8.4mm 27.7mm 7 mcd Grey - - 2.6 V 135mA -40 → +100°C +100°C -40°C - - - Right Side - -
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
You are viewing 1 - 20 of 88 results