Photodiodes

You are viewing 1 - 20 of 25 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Typical Rise Time Peak Photo Sensitivity Angle of Half Sensitivity Series Diameter Short Circuit Current Polarity
Hamamatsu S13948-01SB Visible Light Photodiode, Through Hole Hamamatsu Photonics Visible Light 560nm - Through Hole 2 - 300nm 820nm 2.5ms - - 3.5mm 6ms - - - 5mm 5mA -
OSI Optoelectronics, OSD15-5T Si Photodiode, Through Hole TO-8 package OSI Optoelectronics - 436nm TO Through Hole 5 Si 350nm 1100nm - 9.144mm 9.144mm 3.302mm 12µs 0.21A/W - 5T - - Forward
Hamamatsu S13948-01SB Visible Light Photodiode, Through Hole Hamamatsu Photonics Visible Light 560nm - Through Hole 2 - 300nm 820nm 2.5ms - - 3.5mm 6ms - - - 5mm 5mA -
OSI Optoelectronics, APD05-8-150-T52L IR Si Photodiode, Through Hole TO-52 OSI Optoelectronics Infrared 800nm TO-52 Through Hole 3 Si 600nm - - - - 3.8mm - 50A/W - - 5.4mm - Reverse
OSI Optoelectronics, APD10-8-150-T52 IR Si Photodiode, Through Hole TO-52 OSI Optoelectronics Infrared 800nm TO-52 Through Hole 3 Si 600nm - - - - 3.25mm - 50A/W - - 5.4mm - Reverse
OSI Optoelectronics, APD15-8-150-TO5 IR Si Photodiode, Through Hole TO-5 OSI Optoelectronics Infrared 800nm TO-5 Through Hole 3 Si 600nm - - - - 4.14mm - 50A/W - - 9.2mm - Reverse
OSI Optoelectronics, FCI-InGaAs-1000 IR InGaAs Photodiode, Through Hole TO-46, TO-5 OSI Optoelectronics Infrared 1550nm TO-46, TO-5 Through Hole 2 InGaAs 900nm 1700nm - - - 3.81mm - 0.95A/W - - 5.4mm - Reverse
OSI Optoelectronics, FCI-InGaAs-120L-FC InGaAs Photodiode, Through Hole Pigtail OSI Optoelectronics - 1550nm Pigtail Through Hole 3 InGaAs 900nm 1700nm - - - 19.2mm - 0.95A/W - - 5.07mm - Forward, Reverse
OSI Optoelectronics, FCI-InGaAs-500 InGaAs Photodiode, Through Hole TO-46 OSI Optoelectronics - 1550nm TO-46 Through Hole 3 InGaAs 900nm 1700nm - - - 3.75mm - 0.95A/W - - 5.4mm - Forward, Reverse
OSI Optoelectronics, FCI-InGaAs-Q3000 InGaAs Photodiode, Through Hole TO-8 OSI Optoelectronics - 1550nm TO-8 Through Hole 8 InGaAs 1100nm 1620nm - - - 6.6mm - 0.95A/W - - 15.24mm - Reverse
OSI Optoelectronics, PIN DL-4 Si Photodiode, Through Hole TO-8 OSI Optoelectronics - 670nm TO-8 Through Hole 3 Si - - - - - 5.59mm - 0.4A/W - - 15.24mm - Reverse
OSI Optoelectronics, PIN-040A IR Si Photodiode, Through Hole TO-18 OSI Optoelectronics Infrared 970nm TO-18 Through Hole 3 Si 350nm 1100nm - - - 5.08mm - 0.65A/W - Photoconductive 5.33mm - Reverse
OSI Optoelectronics, PIN-10D IR Si Photodiode, Surface Mount BNC OSI Optoelectronics Infrared 970nm BNC Surface Mount 1 Si 350nm 1100nm - 24.77mm - 26.16mm - 0.65A/W - Photoconductive - - Reverse
OSI Optoelectronics, PIN-10DPI/SB Visible Light Si Photodiode, Through Hole Metal OSI Optoelectronics Visible Light 410nm Metal Through Hole 2 Si 350nm 1100nm - - - 4.95mm - 0.2A/W - Photovaltic 25.4mm - Reverse
OSI Optoelectronics, PIN-25DP Visible Light Si Photodiode, Surface Mount BNC OSI Optoelectronics Visible Light 970nm BNC Surface Mount 1 Si 350nm 1100nm - 42.55mm - 26.16mm - 0.6A/W - Photovaltic - - Reverse
OSI Optoelectronics, PIN-5DI IR + Visible Light Si Photodiode, Through Hole TO-5 OSI Optoelectronics Infrared, Visible Light 970nm TO-5 Through Hole 3 Si 350nm 1100nm - - - 4.57mm - 0.65A/W - Photoconductive 9.14mm - Reverse
OSI Optoelectronics, PIN-DL-20C Si Position Sensing Detector (PSD), Through Hole OSI Optoelectronics - 670nm - Through Hole 4 Si - - - 37.97mm 34.04mm 3.05mm - 0.4A/W - - - - Reverse
OSI Optoelectronics, PIN-SPOT-4D Si Photodiode, Through Hole TO-5 OSI Optoelectronics - 970nm TO-5 Through Hole 5 Si 350nm 1100nm - - - 3.61mm - 0.65A/W - SPOT 9.14mm - Reverse
OSI Optoelectronics, PIN-SPOT-9DMI Si Photodiode, Through Hole Low Profile OSI Optoelectronics - 970nm Low Profile Through Hole 3 Si 350nm 1100nm - - - 5mm - 0.65A/W - SPOT 25.4mm - Reverse
OSI Optoelectronics, PIN-UV-100DQC UV Si Photodiode, Through Hole Ceramic OSI Optoelectronics Ultraviolet 980nm Ceramic Through Hole 2 Si 190nm 1100nm - 16.51mm 14.99mm 2.03mm - 0.5A/W - - - - Reverse
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
You are viewing 1 - 20 of 25 results