Phototransistors

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Spectrums Detected Typical Fall Time Typical Rise Time Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter Height Spectral Range of Sensitivity Width Length Maximum Wavelength Detected Minimum Wavelength Detected Collector Emitter Voltage Series Saturation Voltage Emitter Collector Voltage
3 Moldresin ROHM - - - - - - - - - - - - - - - - - - - - - - -
3 Moldresin ROHM - - - - - - - - - - - - - - - - - - - - - - -
IR SL Phototransistor 26°,PT480 Sharp - - - - - - - - - - - - - - - - - - - - - - -
PT480FE0000F Sharp, 26 ° IR Phototransistor, Through Hole 2-Pin Sharp Infrared 3.5µs 3µs 3000µA 100nA 26 ° NPN 2 Through Hole - 3 x 2.95 x 4mm 20mA - 4mm Maximum of 860 nm 2.95mm 3mm 860nm 860nm - - - -
PT481E00000F Sharp, 26 ° Phototransistor, Through Hole 2-Pin Side Looker package Sharp - 70000ns 80µs 25000µA 1000nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 50mA - 4mm - 2.95mm 3mm - 800nm - - - -
RPI-222 ROHM, IR Phototransistor, Through Hole 4-Pin ROHM Infrared 10µs 10µs 0.95mA 0.5µA - NPN 4 Through Hole - 4.9 x 2.6 x 3.3mm 30mA - 3.3mm - 2.6mm 4.9mm 950nm - 30V - 0.4V 4.5V
RPI-222 ROHM, IR Phototransistor, Through Hole 4-Pin ROHM Infrared 10µs 10µs 0.95mA 0.5µA - NPN 4 Through Hole - 4.9 x 2.6 x 3.3mm 30mA - 3.3mm - 2.6mm 4.9mm 950nm - 30V - 0.4V 4.5V
RPM-20PB ROHM, ±14 ° Visible Light Phototransistor, Through Hole 2-Pin DIP package ROHM Visible Light 10µs 10µs 0.5 (Minimum)mA 0.5µA ±14 ° - 2 Through Hole DIP 4.3 x 3.2 x 4.4mm 30mA - 4.4mm - 3.2mm 4.3mm 750nm - 32V - 0.4V 5V
RPM-20PB ROHM, ±14 ° Visible Light Phototransistor, Through Hole 2-Pin DIP package ROHM Visible Light 10µs 10µs 0.5 (Minimum)mA 0.5µA ±14 ° - 2 Through Hole DIP 4.3 x 3.2 x 4.4mm 30mA - 4.4mm - 3.2mm 4.3mm 750nm - 32V - 0.4V 5V
RPT-34PB3F ROHM, RPT ±36 ° IR Phototransistor, Through Hole 2-Pin T-1 package ROHM Infrared 10µs 10µs Minimum of 2mA 0.5µA ±36 ° NPN 2 Through Hole T-1 3.8 (Dia.) x 5.2mm 30mA 3.8mm 5.2mm 800 nm - - - 800nm 32 V RPT 0.4V 5V
TEKT5400S Vishay, ±37 ° Visible Light Phototransistor, Through Hole 2-Pin Side Looker package Vishay Visible Light 5µs 6µs 4mA 100nA ±37 ° NPN 2 Through Hole Side Looker 5 x 2.65 x 5mm 100mA - 5mm 850 → 980 nm 2.65mm 5mm 980nm 850nm - - - -
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
You are viewing 1 - 11 of 11 results