Solenoid Valves

You are viewing 1 - 20 of 28 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature Flow Factor Kv Series Maximum Closing Time Maximum Opening Time Thread Standard or Connection Type Connection Gender Servo Assist
COIL.30MM H D10 110V AC11VA RS Pro 110 V ac 2 Solenoid - 16.9mm - - - 30mm Brass 40 Bar -10 → +80 °C -10°C +80°C - - - - - - -
Burkert Solenoid Valve 053675, 2 port , NC, 24 V ac/dc, 1in Burkert 24 V ac/dc 2 Solenoid 1 in G Female 1in NC Compressed Air, Hydraulic Oil, Neutral Media, Water 2/2 25mm Brass 16 bar Maximum of +55 °C - +55°C 10m³/h S.EV 2000ms 250ms G Female Yes
2/2NC 1/4 ORI.4 C.13 FKM RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NC - - 4mm Brass 40 Bar -10 → +140 °C -10°C +140°C 0.35m³/h - - - G Female -
2/2NC 1/4 ORI.4 C.13 NBR RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NC - - 4mm Brass 40 Bar -10 → +90 °C -10°C +90°C 0.35m³/h - - - G Female -
2/2NO 1/4 ORIF.2 NBR RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NO - - 2mm Brass 40 Bar -10 → +90 °C -10°C +90°C 0.09m³/h - - - G Female -
2/2NO 1/8 ORIF.2 NBR RS Pro - 2 Solenoid 1/8 in G Female 3.175mm NO - - 2mm Brass 40 Bar -10 → +90 °C -10°C +90°C 0.09m³/h - - - G Female -
DIRECT 2/2NC 1/4 ORI.3 C13 FKM RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NC - - 3mm Brass 40 Bar -10 → +140 °C -10°C +140°C 0.21m³/h - - - G Female -
DIRECT 2/2NC 1/4 ORI.3 C13 NBR RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NC - - 3mm Brass 40 Bar -10 → +90 °C -10°C +90°C 0.21m³/h - - - G Female -
PILOT V.2/2NC 1" O.25 SPIL. NBR RS Pro - 2 Solenoid 1 in G Female 25.4mm NC - - 25mm Brass 25 bar -10 → +90 °C -10°C +90°C 10.97m³/h - - - G Female -
PILOT V.2/2NC 1/2 OR.12 FKM RS Pro - 2 Solenoid 1/2 in G Female 12.7mm NC - - 12mm Brass 25 bar -10 → +140 °C -10°C +140°C 3.03m³/h - - - G Female -
PILOT V.2/2NC 3/4 O.18 SPIL. FKM RS Pro - 2 Solenoid 3/4 in G Female 19.05mm NC - - 18mm Brass 25 bar -10 → +140 °C -10°C +140°C 5.56m³/h - - - G Female -
PILOTV.2/2NC 1" O.25 SPIL. FKM RS Pro - 2 Solenoid 1 in G Female 25.4mm NC - - 25mm Brass 25 bar -10 → +140 °C -10°C +140°C 10.97m³/h - - - G Female -
2/2NC 1/4 ORIF.2,5 NBR RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NC - - 2.5mm Brass 40 Bar -10 → +90 °C -10°C +90°C 0.15m³/h - - - G Female -
2/2NO 1/8 ORIF.2 FKM RS Pro - 2 Solenoid 1/8 in G Female 3.175mm NO - - 2mm Brass 40 Bar -10 → +140 °C -10°C +140°C 0.09m³/h - - - G Female -
PILOT V.2/2NC 1/2 OR.12 NBR RS Pro - 2 Solenoid 1/2 in G Female 12.7mm NC - - 12mm Brass 25 bar -10 → +90 °C -10°C +90°C 3.03m³/h - - - G Female -
PILOT V.2/2NO 1/2 OR.12 NBR RS Pro - 2 Solenoid 1/2 in G Female 12.7mm NO - - 12mm Brass 25 bar -10 → +90 °C -10°C +90°C 3.03m³/h - - - G Female -
2/2NO 1/4 ORIF.2 FKM RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NO - - 2mm Brass 40 Bar -10 → +140 °C -10°C +140°C 0.09m³/h - - - G Female -
PILOT V.2/2NC 3/4 O.18 SPIL. NBR RS Pro - 2 Solenoid 3/4 in G Female 19.05mm NC - - 18mm Brass 25 bar -10 → +90 °C -10°C +90°C 5.56m³/h - - - G Female -
PILOT V.2/2NO 1/2 OR.12 FKM RS Pro - 2 Solenoid 1/2 in G Female 12.7mm NO - - 12mm Brass 25 bar -10 → +140 °C -10°C +140°C 3.03m³/h - - - G Female -
2/2NC 1/4 ORIF.2,5 FKM RS Pro - 2 Solenoid 1/4 in G Female 6.35mm NC - - 2.5mm Brass 40 Bar -10 → +140 °C -10°C +140°C 0.15m³/h - - - G Female -
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
You are viewing 1 - 20 of 28 results